2.45 GHz 天线

结果: 280
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 2.4GHz V-Mount PCB Embd Ant 交货期 6 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace PCB Board 3 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz MIMO, ISM, IoT, Security, Telematics 21.5 mm 11 mm 1.6 mm Bulk
Wurth Elektronik 天线 WIRL-ACCE Himalia 2.4GHz up to 2.5GHz 无库存交货期 10 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel - 0.6 dBi 50 Ohms 2:1 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Proprietary-International Applications 83.1 mm Himalia Bulk
Ezurio 天线 Embed,Nblue,203MM,UFL 2.4-2.5GHz,IPEX,MHF4 无库存交货期 12 周
最低: 400
倍数: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RA IPEX MHF4 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 200 mm NanoBlue Bulk
Ezurio 天线 Embed,Nblade,279A,113IPX 无库存交货期 12 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 2.45 GHz Bulk
TE Connectivity 天线 OMNI,SB,PH,2400-2500 无库存交货期 11 周
最低: 20
倍数: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band NMO Mount Connector NMO Connector 2.45 GHz Wireless Applications 2.75 in Phantom
Radiall 天线 DIPOLE ANTENNA 2.4GHz SMA 无库存交货期 18 周
最低: 20
倍数: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 2 dBi 50 Ohms 1.5:1 1 W 1 Band Panel Mount Connector SMA Male 2.45 GHz Industrial, Military, Handheld 61.4 mm Antenna Bulk
Radiall 天线 2,4GHz BLADE RADOME OMNI N/A
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.5:1 2 W 1 Band Panel Mount Connector N Male 2.45 GHz 860 mm 567 mm Pigtail Antenna Bulk
Pulse Electronics 天线 Radome Omni 2 dbi 2300-2700 MHZ N Male 无库存交货期 14 周
最低: 34
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.3 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 2 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Radios, Rugged Outdoor Installations 121.9 mm IP67 RO Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz 交货期 14 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray
Pulse Electronics ANTX150P011B24003
Pulse Electronics 天线 ANTENNA 无库存交货期 8 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz IPEX MHF 2.45 GHz ANTX
PCTEL / Amphenol 天线 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
CEL RAC00024-B
CEL 天线 BULK 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
KYOCERA AVX 天线 2.4GHz/BT FPC 100mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz Bluetooth, BLE WiFi, WLAN, 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) FPC Trace FPC+Cable < 2.8 dBi 80 MHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.45 GHz Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices 35.2 mm 8.5 mm 0.4 mm U.FL W1 Family Bulk
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount N Female 2.45 GHz 12.85 in IP67
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 2.45 GHz 12.62 in IP67
Banner Engineering 天线 Antenna Omni 2.4 GHz; 5 dBi Rubber Swivel; RP-SMA MALE
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Rubber Swivel Antenna 2.4 GHz 2.5 GHz Whip Swivel 5 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Connector RP-SMA (Male) 2.45 GHz General Purpose 165 mm
Banner Engineering 天线 Antenna Omni 2.4 GHz; 6 dBi Fiberglass 16- in Outdoor; N Female
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 2 1 Band Connector N (Female) 2.45 GHz 400 mm
Banner Engineering 天线 Antenna Omni 2.4 GHz; 7 dBi Rubber Swivel; RP-SMA MALE
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Rubber Swivel Antenna 2.4 GHz 2.5 GHz Swivel 7 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Connector RP-SMA (Male) 2.45 GHz 235 mm
Banner Engineering 天线 Antenna Omni 2.4 GHz; 8.5 dBi Fiberglass 24- in Outdoor; N Female
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 2.5 GHz 8.5 dBi 50 Ohms 2 1 Band Connector N (Female) 2.45 GHz 600 mm
Walsin 天线 2450+/-50MHz 2.7GHz Fc 2dBi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RFANT Reel, Cut Tape, MouseReel
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
Walsin RFANT3216090A0T
Walsin 天线 2.4GHz 150MHz 2dBi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 150 MHz 1 Band 2.45 GHz RFANT Reel, Cut Tape
Johanson Technology 天线 MINI 2.45GHZ CHIP ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel
Adam Tech 天线 RF ANT 2.45GHZ PCB TRACE SMD

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 5 W - 40 C + 80 C 1 Band SMD/SMT U.FL PCB Trace 2.45 GHz Wi-Fi 1.47 mm ANT Bulk