915 MHz 天线

结果: 112
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
IoT Antennas 天线 RF Antenna Embedded LPWAN 912 MHz - 918 MHz

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded IoT 918 MHz - 912 MHz

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded LPWAN 902 MHz - 928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 902 MHz 928 MHz 2.1 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 915 MHz Tray
2J Antennas 天线 915 MHz/LoRa/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz 0.85 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas 天线 915 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 4 dBi 50 Ohms 1.4:1 50 W - 40 C + 85 C Screw Connector SMA Male 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 915MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
MultiTech 天线 IP67 LoRa Antenna, 15.3" (3.0 dBi) (5 Pk)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 902 MHz 928 MHz Cellular (NBIoT, LTE) GNSS ISM 4.5 dBi 25 W - 40 C + 70 C Bracket Mount N Type 915 MHz 152.4 mm 152.4 mm 152.4 mm IP67
Maxtena 天线

Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
2J Antennas 天线 DEBA 915/SIGFOX/LORA/LPWA/RFID/Z

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3 dBi 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 915 MHz 38 mm DEBA Bulk
SensiEDGE SIMNA-LoRa
SensiEDGE 天线 Accessories kit External indoor Antenna 865-928 MHz. Peak Gain:2.2 dBi. Average Gain:0.2 dBi. SMA connector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Module 50 Ohms 1 Band 915 MHz