Monopole 天线

结果: 94
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 DEBA 915/SIGFOX/LORA/LPWA/RFID/I 35库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3.3 dBi 50 Ohms 2.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector SMA Male 915 MHz 48 mm DEBA Bulk
2J Antennas 天线 DEBA 868/SIGFOX/LORA/LPWA/RFID/Z 37库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 868 MHz 34 mm DEBA Bulk
2J Antennas 天线 DEBA 868/SIGFOX/LORA/LPWA/RFID/Z 34库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.5 dBi 50 Ohms 2.2:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 868 MHz 38 mm DEBA Bulk
Taoglas 天线 GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature 203库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C Monopole 1 Band Screw SMA Male SMA Male WiFi, Zigbee, Bluetooth Bulk
Pulse Electronics 天线
42预期 2026/6/15
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 2 Band Panel Mount Screw N-Female IP67 Bulk
Taoglas 天线 FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector
29在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Flexible Terminal Mount Monopole Antenna 698 MHz 960 MHz NBIoT Whip Straight 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C Monopole 2 Band Connector Connector SMA (Male) Industrial telemetry, SCADA System, Smart Metering, Asset tracking 90 mm IP67 Bulk
Amphenol Procom 天线 Z-mount 无库存
最低: 1
倍数: 1
Vehicle Antennas Z-mount 0 Hz 470 MHz 470 MHz Monopole 1 Band Mounting Bracket 235 MHz Vehicle 40 mm 40 mm
2J Antennas 天线 DEBA WIFI/BT 2.4 SMA RP
35预期 2026/9/22
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk
Pulse Electronics 天线 Panther 4x 5G-LTE/3x WiFi-6E/GNSS Black Radome 50Ohms Vertical/Linear 无库存
最低: 6
倍数: 6

Multiprotocol Antennas Vehicle Antennas 617 MHz 7.125 GHz 5.4 dBi, 6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C Monopole 5 Band Panel Mount Connector RP-SMA, SMA-Male IoT, Navigation, Tracking 164.5 mm 151.9 mm 76 mm IP67 RG-58, RG-174 PAN5G Bulk
RF Solutions 天线 Helical Antenna R/A +2dB 900/1800MHz SMA(M)Rev Pol 无库存
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C Monopole 4 Band Connector SMA Male 59 mm
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip 3.9 dBi 50 Ohms 1.5:1, 1.6:1, 2.1:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male IP67, IP69K LL100 JOYSTICK

Siretta 天线 WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm
YAGEO 天线 L-Wifi,2400-2500,4900-7125MHz,N-F-Male

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 50 Ohms 2.5 3 W - 40 C + 85 C Monopole 2 Band Screw Connector N-Female IP67
2J Antennas 天线 DEBA WIFI/BT 2.4/5.0 SMA RP RA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, Zigbee Whip 1.5 dBi, 1 dBi 50 Ohms 2.5:1, 2.9:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male Right Angle 2.4 GHz, 5 GHz 41.3 mm DEBA Bulk
2J Antennas 天线 4in1 2.4-5.0GHz//WiFi MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 5.6 dBi, 5.7 dBi 50 Ohms 1.9:1,1.6:1, 1.5:1,, 2.1:1, 1.8:1 25 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male 2.4 GHz, 5 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 4in1 4G LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Dome - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
Amphenol Procom 天线 MHU 3-X
Vehicle Antennas Dual-frequency mobile antenna 140 MHz, 400 MHz 170 MHz, 480 MHz 3 dB 30 MHz, 80 MHz 50 Ohms 1.5:1 Monopole 155 MHz, 440 MHz GPS-antenna fir fixed installations 560 mm
TE Connectivity / Linx Technologies 天线 Antenna 2.45/5.8GHz WRT Monopole MHF3

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF3 Plug 2.4 GHz, 5.8 GHz 0.81 mm Coax WRT-MON Bulk
2J Antennas 天线 GLADIUS 169/ERMES/VHF

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169.4 MHz 169.8 MHz ISM Whip 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector SMA Male 169 MHz 70.4 mm GLADIUS Bulk
2J Antennas 天线 DEBA WIFI/BT 5.0 SMA RP

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.92 GHz 5.925 GHz WiFi ISM Whip 5.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 5 GHz 44 mm DEBA Bulk
2J Antennas 天线 DEBA 433/SIGFOX/LORA/LPWA/RFID/I

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk
2J Antennas 天线 DEBA 4GLTE 450 SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip - 1.4 dBi 50 Ohms 5.3:1 50 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 450 MHz 48 mm DEBA Bulk
2J Antennas 天线 DEBA 915/SIGFOX/LORA/LPWA/RFID/Z

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3 dBi 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 915 MHz 38 mm DEBA Bulk