12 dBi 天线

结果: 20
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 Dir,Mini,Fixed,NF 618库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth 802.11 b/g, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Periodic Directional 12 dBi 50 Ohms 1.5:1 100 W - 40 C + 70 C 1 Band Bracket Mount Connector N Female 2.441 GHz Wireless LAN Applications, Client Antennas 102 mm 102 mm 102 mm MD
HUBER+SUHNER 天线 SENCITY Rail Excel Antenna 1库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.975 GHz WiFi 12 dBi 50 Ohms 1.7 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP66 Rail EXCEL
TE Connectivity 天线 YAGI,GLD,6,406-430MH z 1库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 406 MHz 430 MHz UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 418 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm Yagi
PCTEL / Amphenol 天线 ANTENNA, YAGI, DUAL POL, 814-863 MHZ, 12 DBI 9库存量
最低: 1
倍数: 1

Outdoor Antennas 814 MHz 863 MHz Yagi 12 dBi 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Screw N Female BMYAGI
TE Connectivity 天线 Panel,Fixed,NF 33库存量
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiMAX, WISP RFID Module Square 12 dBi 1.5:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals 411 mm 373 mm 36 mm
TE Connectivity 天线 YAGI,FWG,6,450-470MH z 3库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 460 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm 13 in Yagi
TE Connectivity 天线 Omni,FixMnt,FIXED,NF 无库存交货期 16 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 5.725 GHz 6 GHz Cellular (NBIoT, LTE), DSRC WLAN ISM Collinear Radome 12 dBi 50 Ohms 2.0:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 5.8625 GHz Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points 248.6 mm 249.4 mm IP67 OC
Fairview Microwave 天线 12 dBi Omni Antenna 2,400-2,500 MHz N Type Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Omni Antenna 2.4 GHz 2.5 GHz 12 dBi 50 Ohms 50 W - 40 C + 60 C Bracket Mount N Bag
Fairview Microwave 天线 12 dBi Omni Antenna 3,300-3,800 MHz N Type Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Omni Antenna 3.3 GHz 3.8 GHz 12 dBi 50 Ohms 50 W - 40 C + 65 C Bracket Mount N Bag
PCTEL / Amphenol 天线 ANTENNA, DIRECTIONAL, 757-788 MHZ, 12 DBI

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 757 MHz 788 MHz ISM 12 dBi 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Pole Mount N Female 772.5 MHz
ProSoft Technology 天线 12 dBi Panel MIMO antenna 2.4/5 GHz Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 5.125 GHz 2.5 GHz, 5.875 GHz 802.3 a/b/g/n MIMO 12 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 2 Bracket Mount Connector N-Female
ProSoft Technology 天线 12dBi omni N jack collinear with mounting hardware 5.8GHz

12 dBi 50 Ohms 1.5 : 1 150 W 1 Connector N-Female
Fairview Microwave 天线 Fixed Antenna Operates From 5.725 GHz to 5.85 GHz With a Nominal 12 dBi Gain N Female Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Omnidirectional Antenna 5.725 GHz 5.85 GHz 12 dBi 1.5 100 W 1 Band N Bag
Fairview Microwave 天线 12 dBi Omni Antenna 2,500-2,700 MHz N Type Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Omni Antenna 2.5 GHz 2.7 GHz 12 dBi 50 W 1 Band N Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain N-Type female, ABS Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 12 dBi Panel Mount Connector N Female Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain RP TNC male, PVC Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 12 dBi 50 Ohms 1.3 - 40 C + 60 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain SMA Male, PVC Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 12 dBi Panel Mount Connector SMA Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain RP SMA Male, PVC Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 12 dBi Panel Mount Connector SMA Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain, Type N Male, PVC Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 12 dBi Panel Mount Connector N Male Bag
Quectel 天线 External Antenna, Small cell, 4in1, Wall & Pole mount, 210 210 48 mm, Combo, 5G*4,500mm, 402 NM FJ, 4.3.10-Female, IP65, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.2 GHz 12 dBi - 40 C + 60 C 1 Band Wall Mount Connector 4.3.10 Female 210 mm 210 mm 48 mm IP65 402 NM J Bulk