5 dBi 天线

结果: 192
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Fairview Microwave 天线 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Duck Antenna 900 MHz 930 MHz 5 dBi 50 Ohms 2.5 - 40 C + 55 C Panel Mount SMA Bag
Fairview Microwave 天线 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Duck Antenna 900 MHz 930 MHz 5 dBi 50 Ohms 2 - 40 C + 65 C Panel Mount SMA Bag
Fairview Microwave 天线 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-SMA Plug Connector
Outdoor Antennas Omni Directional Antenna 617 MHz 7.125 GHz 5 dBi Magnetic Mount Connector SMA Plug Bag
Fairview Microwave 天线 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-TNC Plug Connector
Outdoor Antennas Omni Directional Antenna 617 MHz 7.125 GHz Whip Whip 5 dBi Magnetic Mount Connector TNC Plug Bag
Fairview Microwave 天线 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-SMA Plug Connector
Outdoor Antennas Omni Directional Antenna 617 MHz 7.125 GHz 5 dBi Magnetic Mount Connector SMA Plug Bag
Fairview Microwave 天线 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-TNC Plug Connector
Outdoor Antennas Omni Directional Antenna 617 MHz 7.125 GHz Whip Whip 5 dBi Magnetic Mount Connector TNC Plug Bag
Siretta 天线 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Whip 5 dBi 50 Ohms 1.8:1 20 W - 30 C + 70 C 1 Band Magnetic Mount SMA Male SMA Male WiFi 84 mm 214.8 mm RG58

Siretta 天线 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, ISM 311 mm RG174 MIKE 2A
TE Connectivity 天线 PCB Ant, MHF, 250mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant, MHF, 300mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant, MHF4, 300mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 30 mm 7 mm 0.78 mm 0.81 mm Coax
Fairview Microwave 天线 698-960 MHz / 1710-2700 MHz / 3400-4200 MHz Low PIM Rated VH-pol MIMO Panel Antenna, 5-7 dBi, Wall Mount, 2 x Type N Female Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Panel Antenna 698 MHz 4.2 GHz 5 dBi 2 100 W Wall Mount N Bag
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount N Female 2.45 GHz 12.85 in IP67
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 2.45 GHz 12.62 in IP67
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 5.150-5.925 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.9 GHz 5.1 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 5.5 GHz 6.32 in IP67
PCTEL / Amphenol 天线 ANTENNA, WIFI, DUALBAND, LOW PROFILE, U.FL

Unspecified Antennas Outdoor Antennas 2.4 GHz, 5.1 GHz 2.5 GHz, 5.9 GHz WiFi 5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band SMD/SMT Connector U.FL IP67
PCTEL / Amphenol 天线 ANTENNA, TROOPER, GNSS, LTE, WIFI, BLACK

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1710 MHz, 2.4 GHz, 4.9 GHz 960 MHz, 2700 MHz, 2.5 GHz, 5.9 GHz LTE GPS, GLONASS, GNSS WiFi 5 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Male 10.3 cm 8.8 cm IP67 2 x Pro-Flex Plus 195, RG 174/U
PCTEL / Amphenol 天线 HEAVY DUTY FLEX POR 2.4-2.5GHZ ANT

Unspecified Antennas Outdoor Antennas 2400 MHz 2500 MHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
2J Antennas 天线 2in1 868-915 MHz/LoRa/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi Dome 5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas 天线 4 2.4-5.0-6.0GHz MIMO/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi Dome 5 dBi 50 Ohms 1.8:1, 2.2:1, 2.3:1, 2.4:1, 2.5:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM IP67, IP69, IK09 LL195 MEDUSA

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174
Siretta 天线 433MHz ISM BRACKET MOUNT ANTENNA 5dBi GAIN N-TYPE F CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 5 dBi 50 Ohms 1 Band Bracket Mount N Type Female N Type Female ISM

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 0.2M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM, GPRS, UMTS 25 mm 205 mm CFD195

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 20M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount SMA Male SMA Male GSM/GPRS, 3G 25 mm 205 mm CFD195