MEA-4950-ISM-AM

Maxtena
259-MEA-4950-ISM-AM
MEA-4950-ISM-AM

制造商:

说明:
天线 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 31

库存:
31 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥256.4761 ¥256.48
¥223.2089 ¥2,232.09
¥213.1293 ¥5,328.23
¥190.631 ¥19,063.10
¥172.664 ¥43,166.00
¥169.8051 ¥84,902.55

产品属性 属性值 选择属性
Maxtena
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
2.41 GHz
7.125 GHz
6.2 dBi
50 Ohms
2.1
25 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
Asset Tracking, IoT, Industrial Applications
83 mm
35 mm
13.3 mm
IP67, IP69
Bulk
商标: Maxtena
电缆长度: 300 cm
组装国: Not Available
扩散国家: Not Available
原产国: US
极性: Linear
工厂包装数量: 1
子类别: Antennas
零件号别名: 100-00331-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

MEA-4950-ISM-AM Adhesive Mount Antenna

Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna is a 3-in-1 antenna that combines high-performance 5G, MIMO, and ISM standards. This antenna offers excellent radiation patterns, low noise figures, and out-of-band rejection to ensure optimal performance. The MEA-4950-ISM-AM antenna is designed with rugged ASA black housing and is IP67-rated. This antenna features a 3m cable with an integrated SMA male, SMB, or MCX connector. The MEA-4950-ISM-AM antenna is available in an ultra-low-profile design with customizable connector and cable options. This antenna is ideal for the Internet of Things (IoT), public safety, and utility tracking.