FN 系列 铝质电解电容器-SMD

结果: 180
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 直径 长度 寿命 产品 容差 纹波电流 ESR 最小工作温度 最大工作温度 系列 资格 封装
Panasonic Industry 铝质电解电容器-SMD 50VDC 82uF 20% AEC-Q200 Anti-Vib 4,505库存量
最低: 1
倍数: 1
: 900

82 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 10uF 20% 90mA AEC-Q200 17,259库存量
最低: 1
倍数: 1
: 2,000

10 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 16VDC 1000uF 20% 850mA AEC-Q200 5,726库存量
最低: 1
倍数: 1
最大: 500
: 500

1 mF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 35VDC 68uF 20% 240mA AEC-Q200 13,832库存量
最低: 1
倍数: 1
: 1,000

68 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 330uF 20% 280mA AEC-Q200 8,971库存量
最低: 1
倍数: 1
: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 25VDC 22uF 20% 90mA AEC-Q200 30,751库存量
最低: 1
倍数: 1
: 2,000

22 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry 铝质电解电容器-SMD 25VDC 390uF 20% AEC-Q200 Anti-Vib 34库存量
最低: 1
倍数: 1
最大: 500
: 500

390 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 35VDC 270uF 20% AEC-Q200 Anti-Vib 69库存量
500预期 2026/10/22
最低: 1
倍数: 1
: 500

270 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 25VDC 330uF 20% AEC-Q200 Anti-Vib 500库存量
最低: 1
倍数: 1
最大: 500
: 500

330 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 220uF 20% 240mA AEC-Q200 10,341库存量
最低: 1
倍数: 1
: 1,000

220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 63VDC 22uF 20% 120mA AEC-Q200 5,517库存量
最低: 1
倍数: 1
: 900

22 uF 63 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 120 mA 1.2 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 35VDC 47uF 20% AEC-Q200 Anti-Vib 1,991库存量
最低: 1
倍数: 1
: 1,000

47 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 1800uF 20% 850mA AEC-Q200 2,456库存量
最低: 1
倍数: 1
: 500

1.8 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 270uF 20% 240mA AEC-Q200 9,357库存量
最低: 1
倍数: 1
: 1,000

270 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 47uF 20% 90mA AEC-Q200 8,439库存量
最低: 1
倍数: 1
: 2,000

47 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 25VDC 68uF 20% 240mA AEC-Q200 9,168库存量
最低: 1
倍数: 1
: 1,000

68 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 35VDC 39uF 20% 160mA AEC-Q200 6,398库存量
最低: 1
倍数: 1
: 1,000

39 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry 铝质电解电容器-SMD 10VDC 150uF 20% 240mA AEC-Q200 8,134库存量
最低: 1
倍数: 1
: 1,000

150 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 10VDC 47uF 20% 90mA AEC-Q200 11,128库存量
最低: 1
倍数: 1
: 2,000

47 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 16VDC 47uF 20% 90mA AEC-Q200 7,191库存量
最低: 1
倍数: 1
最大: 2,000
: 2,000

47 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 22uF 20% 90mA AEC-Q200 9,666库存量
最低: 1
倍数: 1
: 2,000

22 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 330uF 20% AEC-Q200 Anti-Vib 1,788库存量
最低: 1
倍数: 1
: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 6.3VDC 68uF 20% 90mA AEC-Q200 13,702库存量
最低: 1
倍数: 1
: 2,000

68 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 16VDC 68uF 20% 160mA AEC-Q200 5,884库存量
最低: 1
倍数: 1
: 1,000

68 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry 铝质电解电容器-SMD 80VDC 22uF 20% 130mA AEC-Q200 2,912库存量
最低: 1
倍数: 1
: 500

22 uF 80 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape