YP0009BA

Quectel
277-YP0009BA
YP0009BA

制造商:

说明:
天线 Embedded, 1100-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 (not recommended)

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 198

库存:
198 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于198的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.3962 ¥14.40
¥10.5881 ¥105.88
¥9.6728 ¥241.82
¥8.1699 ¥816.99
¥7.8422 ¥1,568.44
¥7.6727 ¥4,603.62
¥7.4919 ¥7,491.90
¥7.1981 ¥18,715.06
¥7.0399 ¥35,199.50

类似产品

Quectel YP0009NA
Quectel
天线 Embedded Antenna, PCB + Cable, Adhesive mount, 49 13 0.8mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant

产品属性 属性值 选择属性
Quectel
产品种类: 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
1.1 GHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BEIDOU, GLONASS, GNSS, GPS
WiMAX
PCB Trace
I-Bar
4.67 dBi
50 Ohms
3
- 20 C
+ 80 C
1 Band
Adhesive Mount
Connector
IPEX MHF4
1176 MHz, 1190 MHz, 1202 MHz, 1227 MHz, 1242 MHz, 1268 MHz, 1278 MHz, 1575 MHz, 1602 MHz, 1621 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 3500 MHz, 4500 MHz, 5500 MHz
Cellular Radio, Wireless Applications
49 mm
13 mm
0.85 mm
193 mm RF1.13
商标: Quectel
组装国: Not Available
扩散国家: Not Available
原产国: CN
工厂包装数量: 200
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517710000
ECCN:
EAR99

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.