ECMF02-2AMX6

STMicroelectronics
511-ECMF02-2AMX6
ECMF02-2AMX6

制造商:

说明:
共模扼流圈/滤波器 ESD Mode Filter 6GHz USB 2.0 MIPI 8kV

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 60,305

库存:
60,305 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥3.39 ¥3.39
¥2.8024 ¥28.02
¥2.4521 ¥61.30
¥2.3052 ¥230.52
¥2.1357 ¥533.93
¥2.0114 ¥1,005.70
¥1.8984 ¥1,898.40
整卷卷轴(请按3000的倍数订购)
¥1.7176 ¥5,152.80
¥1.6159 ¥9,695.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 共模扼流圈/滤波器
RoHS:  
ECMF02-2AMX6
PCB Mount
SMD/SMT
2 Channel
200 mA
2.5 Ohms
- 55 C
+ 125 C
QFN-6
1.7 mm
1.5 mm
0.55 mm
Reel
Cut Tape
MouseReel
EMI Filters
商标: STMicroelectronics
产品类型: Common Mode Chokes
工厂包装数量: 3000
子类别: Inductors, Chokes & Coils
单位重量: 48 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。