2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 CONDOR 3in1 4G/3G/2G MIMO GNSS/BEI ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G BeiDou, GLONASS, GPS 2.2 dBi, 28 dBi, 28 dBi, 28 dBi, 4.4 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 2:1, 2.1:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas 天线 CONDOR 4in1 4G/3G/2G MIMO 2.4/5.0/6.0GHz MIMO ADHESIVE M

2dBi, 4dBi, 3.7dBi, 3.1dBi, 3.6dBi 50 Ohms 1.2:1, 1.5:1, 1.6:1, 1.8:1, 2.0:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz LL195, LL100 CONDOR Bulk
2J Antennas 天线 CONDOR 3in1 4G/3G/2G WIFI GNSS/BEI ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS 2.4 dBi, 28 dBi, 28 dBi, 28 dBi, 3.9 dBi, 2.4 dBi, 1.9 dBi, 2.5 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 1.9:1, 2.0:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas 天线 CONDOR 5in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas 天线 CONDOR 4in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2:1, 2.1:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas 天线 CONDOR 4in1 4G/3G/2G MIMO GNSS IRIDIUM ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS 0.1 dBi, 28 dBi, 28 dBi, 4.5 dBi, 2 dBi, - 0.6 dBi 50 Ohms 1.2:1, 1.4:1, 1.6:1, 2.3:1, 2.7:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.94 GHz IP67, IP69 LL100 CONDOR Bulk
2J Antennas 天线 MINI-CUATRO GPS/GLO/BEI/QZSS/GALILEO/L1 ADH/MAG M 28dB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.598 GHz 1.606 GHz BeiDou, QZSS, Galileo, GLONASS, GPS 28 dBi, 28 dBi, 28 dBi 50 Ohms 1.4:1 24.3 mW - 40 C + 85 C 3 Band Magnetic/Adhesive Mount SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz IP67 RG174 MINI-CUATRO Bulk
2J Antennas 天线 STELLAR 4in1 5GNR/4G/3G/2G MIMO WIFI6 WALL M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.4 dBi, 4.5 dBi, 3.9 dBi, 5.3 dBi, 5.6 dBi, 5.7 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Wall Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302 STELLAR Bulk
2J Antennas 天线 STELLAR 8in1 5GNR/4G/3G/2G MIMO ARRAY WIFI6 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 0.9 dBi, 1.2 dBi, 2 dBi, 2.5 dBi, 2.9 dBi, 2.6 dBi, 3 dBi, 3.1 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.6 dBi, 3.8 dBi, 4.5 dBi, 5 dBi, 6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302 STELLAR Bulk
2J Antennas 天线 STELLAR 6in1 5GNR/4G/3G/2G MIMO ARRAY WIFI6 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 1 dBi, 2.1 dBi, 2.3 dBi, 2.5 dBi, 2.6 dBi, 2.9 dBi, 3 dBi, 3.1 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.7 dBi, 4.1 dBi, 4.5 dBi, 5 dBi, 6 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302 STELLAR Bulk
2J Antennas 天线 STELLAR 9in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5.1 dBi, 5.2 dBi, 5.3 dBi, 5.6 dBi, 5.7 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas 天线 STELLAR 6in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5 dBi, 5.2 dBi, 5.6 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas 天线 STELLAR 5in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas 天线 STELLAR 8in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas 天线 STELLAR 7in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas 天线 STELLAR 6in1 5GNR /4GLTE/3G/2G/ WIFI6E/7 MIMO GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS WiFi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz IP67, IP69 D302, LL100 STELLAR Bulk
2J Antennas 天线 I-BAR 4GLTE/3G/2G PEEL-AND-STI ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE Bar I-Bar 4 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 116 mm 22 mm 6.7 mm LMR100 I-BAR
2J Antennas 天线 I-BAR 4GLTE/3G/2G PEEL-AND-STI/ ADHESIVE M VELCRO M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE Bar I-Bar 4 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 116 mm 22 mm 6.7 mm LMR100 I-BAR
2J Antennas 天线 433MHz/Sigfox/LoRa/LPWA/RFID/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 433 MHz 435 MHz Bar 1.7 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa 122 mm 14 mm 6 mm RG174 TBAR-AQUA
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz Bar 2.5 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa, SigFox, ZigBee 122 mm 14 mm 6 mm RG174 TBAR-AQUA
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3.4 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa, SigFox, ZigBee 122 mm 14 mm 6 mm RG174 TBAR-AQUA
2J Antennas 天线 4G LTE/3G/2G ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE Bar 4.1 dBi 50 Ohms 1.5:1, 1.8:1, 2.0:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male LTE 122 mm 14 mm 6 mm LMR100 TBAR-AQUA
2J Antennas 天线 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz, 5.925 GHz 2.49 GHz, 5.925 GHz, 7.125 GHz Bluetooth WiFi Bar 5.5 dBi 50 Ohms 1.5:1, 1.8:1, 2.2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP SMA Male Bluetooth, ISM, WiFi, ZigBee 117.4 mm 12.5 mm 6.5 mm LL100 TBAR
2J Antennas 天线 433MHz/Sigfox/LoRa/LPWA/RFID/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 433 MHz 435 MHz Bar 1.5 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz Bar 2.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR