AEM 铁氧体磁珠

结果: 114
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 端接类型 封装 / 箱体 阻抗 最大直流电流 容差 最大直流电阻 最小工作温度 最大工作温度 长度 宽度 高度 封装
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 250 OHM +/-20% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 250 Ohms 1.5 A 20 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 30 OHM +/-20% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 20 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 500 OHM +/-5% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 500 OHM +/-10% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 500 OHM +/-20% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 600 OHM +/-5% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 5 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 600 OHM +/-20% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 20 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 80 OHM +/-5% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 80 OHM +/-10% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 80 OHM +/-20% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 20 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM 铁氧体磁珠 FERRITE BEAD, CHIP, 1206, 80 OHM +/-25% a. 100Mhz
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM HRB0603151J0.40FTZ
AEM 铁氧体磁珠
AEM HRB1206S300J4.00FT(EM)
AEM 铁氧体磁珠
AEM HRB1206S601J1.00FT(EM)
AEM 铁氧体磁珠