Marki Microwave 信号调节

结果: 568
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度
Marki Microwave 信号调节 The MMD-3567L is a MMIC millimeter wave doubler fabricated with GaAs Schottky diodes. This operates over a guaranteed 17.5 to 33.5 GHz input frequency range or a doubled output frequency range of 35 to 67 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMD-40120H is a MMIC millimeter wave 2x multiplier fabricated with GaAs Schottky diodes. MMD-40120H operates over a 20 to 60 GHz input frequency range or a doubled output frequency range of 40 to 120 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMH-35120H is a GaAs MMIC balanced harmonic mixer that features excellent conversion loss, superior isolations, and spurious performance across an incredibly broad bandwidth utilizing the 3rd harmonic of the LO.

Signal Conditioning
Marki Microwave 信号调节 MMIQ-0218H is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMIQ-0520H is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMIQ-0626H is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 6 to 26 GHz on the RF and LO ports with an IF from DC to 6 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMIQ-0626L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 6 to 26 GHz on the RF and LO ports with an IF from DC to 6 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMIQ-1037H is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 10 to 37 GHz on the RF and LO ports with an IF from DC to 12 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMIQ-1040L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 10 to 40 GHz on the RF and LO ports with an IF from DC to 12 GHz.

Signal Conditioning
Marki Microwave 信号调节 MMIQ-1040S is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 10 to 40 GHz on the RF and LO ports with an IF from DC to 12 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMIQ-1865H is a high linearity, passive MMIC IQ mixer. This is an ultra-broadband mixer spanning 18 to 65 GHz on the RF and LO ports with an IF from DC to 23 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMIQ-1865L is a low LO drive, passive MMIC IQ mixer. This is an ultra-broadband mixer spanning 18 to 65 GHz on the RF and LO ports with an IF from DC to 23 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMIQ-1865S is a high linearity, passive MMIC IQ mixer. This is an ultra-broadband mixer spanning 18 to 65 GHz on the RF and LO ports with an IF from DC to 23 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMIQ-30120H is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 30 to 120 GHz on the RF and LO ports with an IF from DC to 30 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MMIQ-40100H is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 40 to 100 GHz on the RF and LO ports with an IF from DC to 20 GHz.
Signal Conditioning
Marki Microwave 信号调节 The MMIQ-40100L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 40 to 100 GHz on the RF and LO ports with an IF from DC to 20 GHz.
Signal Conditioning
Marki Microwave 信号调节 This is an ultra-broadband mixer spanning 40 to 67 GHz on the RF and LO ports with an IF from DC to 20 GHz. Up to 25 dB of image rejection is available due to the excellent phase and amplitude balance of its on-chip LO quadrature hybrid.

Signal Conditioning
Marki Microwave 信号调节 The MMPX-00001PSM is a MMIC surface mount quadplexer capable of multiplexing DC-4 GHz / 6-8 GHz / 10-12 GHz / 14-16 GHz signals.The MMPX-00001PSM is available as a 6x6mm QFN.
Signal Conditioning
Marki Microwave 信号调节 The MMPX-00002PSM is a MMIC surface mount quadplexer capable of multiplexing DC-6 GHz / 8-10 GHz / 12-14 GHz / 16-18 GHz signals. The MMPX-00002PSM is available as a 6x6mm QFN.
Signal Conditioning
Marki Microwave 信号调节 Q-40125H is a MMIC millimeter wave 4x multiplier fabricated with GaAs Schottky diodes. MMQ-40125H operates over a 10 to 31.25 GHz input frequency range or a quadrupled output frequency range of 40 to 125 GHz.

Signal Conditioning
Marki Microwave 信号调节 The MPBR-0022CSP3 is a small footprint MMIC DC-22 GHz 2-Way high isolation power divider/power splitter featuring high 35 dB isolation and 4.6 dB insertion loss in our compact CSP3 chip scale package.

Signal Conditioning
Marki Microwave 信号调节 The MPBR-0122CSP3 is a small footprint MMIC 1-22 GHz 2-Way high isolation power divider/power splitter featuring high 31 dB isolation and low 2 dB insertion loss in our compact CSP3 chip scale package.

Signal Conditioning
Marki Microwave 信号调节 The MPD-0222SCSP2 is a small footprint MMIC 2-22 GHz 2-Way power divider/power splitter featuring high 22 dB isolation and low 0.7 dB insertion loss in our compact 2.5 mm CSP2 chip scale package.

Signal Conditioning
Marki Microwave 信号调节 MPD-0226SM is a MMIC 2-way Wilkinson power divider. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MPD-0226SM is available as a 4 X 4 mm QFN package.

Signal Conditioning
Marki Microwave 信号调节 The MPD-0R402FCSP2 is a small footprint MMIC 0.4-2.5 GHz 2-Way power divider/power splitter featuring high 20 dB isolation and low 0.9 dB insertion loss in our compact CSP2 chip scale package.

Signal Conditioning