Marki Microwave 信号调节

结果: 568
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度
Marki Microwave 信号调节 A broadband 1.7-26.5 GHz, 16 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports. Conductively coated package is highly effective in minimizing EMI/RFI.

Signal Conditioning
Marki Microwave 信号调节 A high power, broadband bidirectional coupler capable of operation to 6 GHz. The multisection stripline design exhibits excellent coupling flatness and VSWR at all ports. This coupler is available with SMA and APC-7 connector option.

Signal Conditioning
Marki Microwave 信号调节 A high power, broadband bidirectional coupler capable of operation to 18 GHz. The multisection stripline design exhibits excellent coupling flatness and VSWR at all ports. This coupler is available with SMA and APC-7 connector option.

Signal Conditioning
Marki Microwave 信号调节 The C20-0116 is a broadband 1-16 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0226 is a broadband 2-26.5 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0240 is a broadband 2-40 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0667 is a broadband 6-67 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0R518 is a broadband 0.5-18 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0R612 is a broadband 0.6-12 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 26.5 GHz.

Signal Conditioning
Marki Microwave 信号调节 This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 40 GHz.

Signal Conditioning
Marki Microwave 信号调节 The CBR16-0006 offers the highest directivity of any standalone 6 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.

Signal Conditioning
Marki Microwave 信号调节 The CBR16-0012 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.

Signal Conditioning
Marki Microwave 信号调节 The CE10-0R620T is a next generation broadband 600MHz to 20GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE10-0R640 is a next generation broadband 600MHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE10-0R640 is a next generation broadband 600MHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE10-1R520T is a next generation broadband 1.5GHz to 20GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE10-1R540 is a next generation broadband 1.5GHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE13-0220T is a next generation broadband 2GHz to 20GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE13-0240 is a next generation broadband 2GHz to 40GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE16-0220T is a next generation broadband 2GHz to 20GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE16-0240 is a next generation broadband 2GHz to 40GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE16-0240 is a next generation broadband 2GHz to 40GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning
Marki Microwave 信号调节 The CE20-0220T is a next generation broadband 2GHz to 20GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility,

Signal Conditioning
Marki Microwave 信号调节 The CE20-0240 is a next generation broadband 2GHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Signal Conditioning