2.7 GHz 天线

结果: 337
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
2J Antennas 天线 2in1 4GLTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GPS 698 MHz, 1.57542 GHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, QZSS Dome 4 dBi, 28 dBi 50 Ohms 1.5:1, 2.2:1, 2.4:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas 天线 2in1 4GLTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS Dome 4 dBI, 28 dB 50 Ohms 1.5:1, 2.1:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas 天线 3in1 4GLTE/3G/2G MIMO GNSS SCREW M

Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.4 dBi, 28 dB 50 Ohms 2.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69K, IK09 D302, LMR100 HELM
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 4in1 4G LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Dome - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi, 50 Ohms 1.9:1, 1.7:1, 1.6:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 5in1 4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 0.2 dBi, 3.8 dBi, 6 dBi, - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi, 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1, 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 3in1 4G/LTE/3G/2G GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 2.7 GHz Cellular, LTE GPS, Glonass Dome 3 dBi, 2.1 dBi 50 Ohms 3.0:1, 2.0:1, 1.9:1, 1.5:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male 390 MHz, 420 MHz, 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 130 mm IP67, IP69, IK09 LL195, LMR195, LL100 BIG MEDUSA
2J Antennas 天线 4in1 4G/LTE/3G/2G MIMO GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 2.7 GHz Cellular, LTE GPS, Glonass Dome 4.1 dBi, 2.1 dBi 50 Ohms 3.1:1, 1.7:1, 1.5:1, 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 1575 MHz, 1602 MHz, 2600 MHz,, 390 MHz, 420 MHz, 460 MHz 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip Straight 2.9 dBi 50 Ohms 1.2:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K D302 JOYSTICK
2J Antennas 天线 2in1 4G LTE/ GPS/L1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K D302, RG174 JOYSTICK
2J Antennas 天线 2in1 4G LTE GPS/GLO/L1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K LL100, RG174 JOYSTICK
2J Antennas 天线 Cellular 4G LTE/ 3G/ 2G Low-profile Screw Mount Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.2 dBi 50 Ohms 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas 天线 4G LTE/3G/2G, GPS/GLONASS/Galileo low-profile Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.2 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 DACAR302, LMR100 MINI-SHAKER
2J Antennas 天线 2 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Cellular, LTE Dome 4.4 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas 天线 4 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.5 dBi 50 Ohms 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas 天线 2 4G LTE 2 2.4-5.0-6.0GHz SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz Cellular, LTE Dome 4.4 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas 天线 2-in-1 Cellular/LTE and GNSS Shark Fin Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.1 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
TE Connectivity 天线 Omni,Dband,30CM,D43F , 698-2700MHz,3dBi,L
Multiprotocol Antennas 698 MHz 2.7 GHz Connector 4.3-10 Female CMD69273P
Siemens 天线 SIMATIC NET, IWLAN ANTENNA ANT 792-8DN
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.7 GHz WLAN 14 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 2.4 GHz 43 mm 200 mm 200 mm IP23
Maxtena 天线 CELLULAR/LTE MIMO Screw Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Antenna 698 MHz 2.7 GHz Rectangular 0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi 900 MHz, 2100 MHz, 2600 MHz 50 Ohms 2.1:1, 2.4:1, 1.3:1, 2.0:1, 2.3:1, 1.3:1 25 W - 40 C + 85 C 6 Band Screw Connector 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz Fleet Management, HD Video Monitoring 80 mm 74 mm 14.7 mm IP67 Bulk
Maxtena 天线

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz 4.2 dB 50 Ohms 2.4:1 25 W 3 Band Connector SMA Male IP67 D302 Bulk
Maxtena 天线 868/915 MHz ISM/LTE -Screw Mount

Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk