2.7 GHz 天线

结果: 337
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Maxtena 天线 4G LTE Omni-Directional Antenna
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 1:3.5 20 W 2 Band Direct / Permanent Mount N Type Male SMA Male Gateways, IOT, Telemetry 82 mm IP63 Bulk
Maxtena 天线

Modules 380 MHz 2.7 GHz GPS 1.9 dB, 2.9 dB, 3 dB 50 Ohms 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena 天线 CELLULAR / LTE Magnetic Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 3.9 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male IP67, IP69K D302 Bulk
Maxtena 天线 Cellular/LTE MIMO and 915 MHz ISM Screw Mount

Outdoor Antennas GNSS Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6.5 dBi 700 MHz, 850 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.7:1, 1.8:1, 2.8:1, 3.1:1 25 W - 40 C + 85 C 7 Band Screw SMA Male SMA-Male IOT, Telematic 90 mm IP67, IP69, IK09 LL195, RG174 Bulk
Maxtena 天线 CELLULAR/LTE MIMO and GNSS

Outdoor Antennas MIMO 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6 dBi 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 25 W - 40 C + 85 C Screw SMA Male SMA-Male Commercial Transport , Fleet Management, Smart Cities 90 mm IP67, IP69, IK09 LL100, LL195 Bulk
Red Lion 天线 Antenna 5G\4G LTE MIMO direct permanent mount, IP67 with 2 SMA connectors, 3 meter cables
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Pantheon Antenna 698 MHz 2.7 GHz Module 50 Ohms - 40 C + 85 C 3 Band Screw Connector SMA (Male) 85.7 mm IP67 CFD200
Siretta 天线 GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77 mm 1 M RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 5M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G WiFi Bolt Through 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi 37 mm 77 mm RG174 Bulk
Siretta 天线 4G/3G 1710-2170 / 2300-2700MHZ DUAL PORT HORIZ/VERT CEILING MOUNT TRANSPORT ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) 2.5 dBi, 3 dBi, 4 dBi, 6 dBi 50 Ohms 2.5 10 W - 30 C + 60 C 2 Band Ceiling Mount SMA Male SMA Male 3G, 4G, WiFi 90 mm 40.5 mm PRO100

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male LTE, UMTS, GPRS, ISM, WiFi 80 mm 23 mm IP67 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA N-TYPE FEMALE CONNECTOR 1M LOW LOSS CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE/UMTS 80 mm 23 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX WHITE PUCK ANTENNA N-TYPE FEMALE CONNECTOR 0.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE, UMTS 80 mm 23 mm IP67 RG174
Siretta 天线 4G / 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 734 MHz 2.7 GHz 3G/4G WiFi Bolt Through 2 dBi, 2 dBi, 4 dBi 50 Ohms 3.5 1 W - 30 C + 60 C 3 Band Screw IPEX IPEX 3G/4G WiFi 60 mm 23 mm 1.13 mm Coax
Siretta 天线 QUAD BAND GPRS & 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 2 dBi 50 Ohms 2.2 1 W - 30 C + 60 C 4 Band Screw IPEX IPEX 3G, 4G 22 mm 22 mm 1.13 mm Coax
Siretta 天线 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 2.5M RG174 CABLE, SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) Whip Whip 2 dBi, 3 dBi 50 Ohms 1.5, 2 7 Band Panel Mount SMA Male SMA Male 4G/LTE RG174
Siretta 天线 4G/LTE OMNI ANTENNA 1/4DBI GAIN 700-960 1700-2700MHZ N TYPE FEMALE CONNECTOR CABLE FIX
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Fiberglass 1 dB, 4 dB 50 Ohms - 40 C + 65 C 4 Band N Type Female N Type Female 300 mm 19 mm
HUBER+SUHNER 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.7 GHz 6 dBi, 7 dBi 50 Ohms 1.8:1, 2:1 300 W 0 C + 55 C 3 Band Bracket Mount Connector Cellular, DECT, WiFi 200 mm 71 mm 260 mm SUCOFORM_141_C_U_CMP
TE Connectivity 天线 2118614-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth Cellular, NBIoT, LTE 3 dB 50 Ohms - 40 C + 85 C 1 Band Through Hole Connector SMA Bluetooth, Cat-M/NB-IoT 73.16 mm 114.62 mm 2.64 mm Bulk
Fairview Microwave 天线 Dome Multi Band Antenna Operates From 698 MHz to 2.7 GHz With a Maximum 5 dBi Gain N Female Input Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Multi Band Antenna 698 MHz 2.7 GHz Dome 5 dBi 1.7 50 W Multi Band N Bag
Fairview Microwave 天线 2/3/5 dBi Poly Flex Vehicular Antenna 698-960/1710-2700 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 698 MHz 2.7 GHz 5 dBi 2 100 W Multi Band NMO Bag
Fairview Microwave 天线 8 dBi Omni Antenna 1,710-2,700 MHz N Type Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Omni Antenna 1.71 GHz 2.7 GHz 8 dBi 2.3 50 W 1 Band N Bag
Fairview Microwave 天线 10 dBi Omni Antenna 1,710-2,700 MHz N Type Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Omni Antenna 1.71 GHz 2.7 GHz 10 dBi 2.3 50 W 1 Band N Bag