5.85 GHz 天线

结果: 262
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 WLA.10 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of WLA.10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz 802.11, WiFi Loop Ceramic 1.25 dBi, 2.17 dBi 100 MHz, 1332 MHz 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 3.2 mm 1.6 mm Bulk
KYOCERA AVX 1005392F0-SM42L0400
KYOCERA AVX 天线 ETHERTRONICS BUY/RESALE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 617 MHz 5.85 GHz 802.11 a/b/g/n/ac/ax, 4G/5G, WiFi 1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2.2:1, 2.8:1 2 W 6 Band Adhesive Mount U.FL U.FL 114 mm 30 mm 0.2 mm 1.13 mm Bulk
KYOCERA AVX X9001748-W3DSMB
KYOCERA AVX 天线 External Wi-Fi dual Band antenna SMA co

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band SMA SMA 180 mm IP67 Bulk
Taoglas 天线 Guardian MA931 6in1 Adhesive Mount 2*LTE MIMO 3*Wi-Fi MIMO GNSS Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Panel 28 dBi, 28 dBi, 28 dBi 50 Ohms 3:1, 2:1, 3, 3 - 40 C + 85 C MIMO 6 Band Adhesive Mount RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz LTE, GPS, GLONASS, Galileo, BeiDou, WiFi 146 mm 134 mm 20 mm IP67 KSR-200P, RG-174 Guardian Bulk
IEI 32505-004800-100-RS
IEI 天线 WLAN;2.4G+5G WI-FI ANTENNA;;108MM;;Gain:2dBi,Wave length:1/2?,Dipole;50O;JOYMAX;2.4-2.5GHz/5.15-5.85GHz;VSWR?2.0;;;Polarization:Vertical ;SMA PLUG;;;;;RoHS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi 2 dBi 2.0 Dipole 2 Band SMA Plug
Belden Wire & Cable 942998034
Belden Wire & Cable 天线 Antenna-Coach-4N4WG

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Coach Roof Antenna 700 MHz 5.85 GHz LTE GLONASS 1 dBi, 2 dBi, 4 dBi, 25 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 9 Band Cable Mount FAKRA Connector FAKRA C, FAKRA D, FAKRA I 90 mm IP69K
Walsin RFPCA201018IM5B301
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.85 GHz 50 Ohms 2:1 1 W 1 Band Adhesive Mount Connector IPEX Male 20.1 mm 10 mm 0.8 mm Coaxial RFPCA
Quectel 天线 5G Screw Mount Stubby Monopole External Antenna; Compatible with ECE-R118 cables under demand
Outdoor Antennas Monopole Antenna 600 MHz 5.85 GHz IoT WiFi 50 Ohms 5.6 - 40 C + 85 C 11 Band Screw SMA-Male 104 mm IP67, IP69K ALSR-200
Quectel 天线 External Antenna, Small cell, 2in1, Pole mount, 270 270 43.41mm, Combo, WIFI*1+WIFI*1,N type Female, N type Female, RoHS Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz 17 dBi 50 Ohms 100 W - 40 C + 65 C 2 Band Panel Mount Connector N-Female 270 mm 270 mm 43.41 mm Bulk
Quectel 天线 5G & WIFI & AM/FM & Tetra & LTE B88 & GNSS 10in1 Screw Mount Combo External Antenna
Outdoor Antennas 600 MHz 5.85 GHz GNSS WiFi 9.4 dB 50 Ohms 3.7 - 40 C + 85 C 11 Band Screw SMA-Male
Johanson Technology 2450AD14A5500002T
Johanson Technology 天线 2.4/5G MINI DUAL ANT AEC-Q200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic 1 dB, 4 dB 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel
Quectel 天线 External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) 2 dBi, 20 dBi 50 Ohms 2, 4 - 20 C + 85 C 4 Band Screw FAKRA Cellular LTE/Wi-Fi/GNSS IP67