928 MHz 天线

结果: 264
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas 天线 868-915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 928 MHz 3.3 dBi 50 Ohms 1.8:1, 2.2:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 71 mm 25 mm 7 mm RG174 MINI-IBAR
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz 1.9 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 RG174 FALCON
2J Antennas 天线 915 MHz/LoRa/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz 0.85 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas 天线 2in1 868-915 MHz/LoRa/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 868/915 MHz/LoRa/ISM MAGNETIC ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 928 MHz 4.8 dBi 50 Ohms 2:1, 2.1:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male ISM, SigFox, LoRa, ZigBee 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 868 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz Dome 2.7 dBi 50 Ohms 1.3:1, 1.5:1 25 W - 40 C + 85 C Screw Connector SMA Male 868 MHz, 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 915 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 4 dBi 50 Ohms 1.4:1 50 W - 40 C + 85 C Screw Connector SMA Male 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 915MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
TE Connectivity 天线 OMNI,SB,PH,902-928MH z

RFID/NFC Antennas 902 MHz 928 MHz Phantom
MultiTech 天线 IP67 LoRa Antenna, 15.3" (3.0 dBi) (5 Pk)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 902 MHz 928 MHz Cellular (NBIoT, LTE) GNSS ISM 4.5 dBi 25 W - 40 C + 70 C Bracket Mount N Type 915 MHz 152.4 mm 152.4 mm 152.4 mm IP67
Antenova 天线 150mm cable + Ipex

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 200mm cable + Ipex

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 150mm cable + Ipex

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova 天线 200mm cable + Ipex

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Maxtena 天线 915 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena 天线 External 915MHz ISM Screw Mount antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Amphenol RF 天线 Internal Antenna LoRa & RFID 863-873 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 863 MHz 928 MHz 0.5 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band PCB Mount Connector I-PEX MHF1 38.6 mm 9.6 mm 0.2 mm 1.13 mm Coax Bulk
Amphenol RF 天线 Internal Antenna LoRa & RFID 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
Fairview Microwave 天线 8 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.6:1 Typ VSWR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 8 dBi 1.6 50 W 1 Band Bracket Mount N Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 12 dBi Gain SMA Male, PVC Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 12 dBi Panel Mount Connector SMA Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 0 dBi Gain RP SMA Male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 0 dBi Panel Mount Connector SMA Male Bag
Fairview Microwave 天线 902 to 928 MHz RFID Flat Panel Antenna, RHCP, 9 dBi, White ABS, RP SMA Male, IP54
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz 9 dBi Panel Mount Connector SMA Male IP54 Bag
PCTEL / Amphenol 天线 ANTENNA, OMNI, MONOPOLE-ON 6"X6"GND, 863-928MHZ, BLACK, WITH PCTEL LOGO PACKAGE LABEL
Unspecified Antennas Outdoor Antennas 863 MHz 928 MHz 2 dBi 50 Ohms 1.5 25 W 1 Band Direct Mount Connector N Male 77.5 mm IP67