433 MHz 天线

结果: 20
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 PA.4333.A ISM/Lora (433MHz) 30 x 10 x 5 mm Ceramic SMD Antenna 276库存量
最低: 1
倍数: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic SMD Antenna 433 MHz 435 MHz - 1.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Remote Keyless Entry, Security and Access Control Devices 30 mm 10 mm 5 mm Reel, Cut Tape
ABRACON 天线 433/450 - 470MHz Chip Antenna SMD 2,767库存量
最低: 1
倍数: 1
: 4,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
2J Antennas 天线 BAYONET 433MHZ/SIGFOX/LORA/LPWA/ 9库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM, SIGFOX Whip 2.4 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 433 MHz 220 mm IP67 RG58 BAYONET Bulk
TE Connectivity / Linx Technologies 天线 ISM FPC ANT HDP MHF 50mm 410-435 MHz 1,846库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 433 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF 427 MHz IoT Applications 50 mm 20 mm 0.13 mm 1.13 mm Coax
ABRACON 天线 433/868/915MHz Chip Antenna SMD 3,331库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
ABRACON 天线 1.5651.585GHZ GPS 371库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 433 MHz 960 MHz Cellular (NBIoT, LTE) LPWA, LoRa, SigFox IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 4.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 696.5 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 153.3 mm 3 M RG174 Bulk
2J Antennas 天线 DEBA 433/SIGFOX/LORA/LPWA/RFID/I 39库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 433 MHz 48 mm DEBA Bulk
RF Solutions 天线 Rugged PUK antenna 433/868MHz IP67 207库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Module Puck 2 dBi 50 Ohms - 35 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 433 MHz, 868 MHz General Low Power Radio, M2M, Telemetry 23.3 mm IP67 1.5 M RG174
Quectel 天线 Embedded Antenna, Spring + Holder, SMT mount, 30 7 7mm, Monopole, LPWA/ISM*1,RoHS&REACH&TSCA Compliant 262库存量
最低: 1
倍数: 1
: 300

433 MHz 435 MHz LTE 29 mm 7 mm 7 mm Reel, Cut Tape
LPRS 天线 433 MHz Flexible Whip Antenna 56库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 452 MHz Portable Applications, Fixed Applications 130 mm Bulk
LPRS 天线 433 MHz Flexible Whip Antenna 65库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip RA Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 452 MHz Portable Applications, Fixed Applications 130 mm Bulk
Siretta 天线 5-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) 1M CABLE IP68
Outdoor Antennas MIMO Puck Antenna 433 MHz 5.9 GHz GPS 6.68 dBi 50 Ohms 5.04 25 W - 40 C + 85 C Connector SMA Male 49 mm IP68 TANGO 57
2J Antennas 天线 DART 433/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz 435 MHz Whip 2.1 dBi 50 Ohms 1.1:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 434 MHz RG174 DART Bulk
2J Antennas 天线 433MHz/Sigfox/LoRa/LPWA/RFID/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 433 MHz 435 MHz Bar 1.7 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa 122 mm 14 mm 6 mm RG174 TBAR-AQUA
2J Antennas 天线 433MHz/Sigfox/LoRa/LPWA/RFID/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 433 MHz 435 MHz Bar 1.5 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas 天线 433 MHz/Sigfox/LoRa/LPWA/RFID/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 433 MHz 435 MHz 2.4 dBi 50 Ohms 1.2:1 50 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa 112.5 mm 60 mm 11.3 mm RG174 RAVEN
2J Antennas 天线 433MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz Round 1.1 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 430 MHz 80 mm IP67, IP69 LL100 JOYSTICK
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules ISM Antenna 433 MHz 435 MHz - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 48 mm IP56 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 433 MHz 1.61 GHz GLONASS, GPS - 0.4 dBi 50 Ohms 1.7:1 50 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
2J Antennas 天线 DEBA 433/SIGFOX/LORA/LPWA/RFID/I

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk