698 MHz 天线

结果: 635
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
SparkFun 天线 This is an Extremely Efficient Wide Band Flexible LTE Antenna with a small footprint. This easy to install durable flexible polymer antenna operates on greater than 45% efficiency on LTE bands from 698 3000MHz. For use in a wide array of appli 无库存
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 96 mm 21 mm 0.2 mm 1.37 Coax
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 1,500库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 35 mm 8.5 mm 3.5 mm Reel
Quectel 天线 External, 698-960, 1710-2690 , LTE (4G), Monopole, 2000 +/-30, SMA Male, Magnetic, F 84 81.5 16 无库存
最低: 100
倍数: 25
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.94 dBi 50 Ohms 3 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 16 mm IP66 2 M RG174
Quectel 天线 External, 698-960, 1710-2700, LTE (4G), Monopole, 3000 +/-50 (LMR200) , SMA Male (center pin) , Screw, 54 91 无库存
最低: 100
倍数: 10
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.5 dBi 50 Ohms 3 - 20 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 91 mm 46.5 mm IP66 3 M LMR200
Quectel 天线 External, 698-960,1710-5000, 5G , Dipole, -, SMA Male (center pin) , Terminal, 199 22 无库存
最低: 100
倍数: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 4.7 dBi 50 Ohms 3 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 199 mm
TE Connectivity 天线 Yagi Antenna 698-960MHz

Outdoor Antennas 698 MHz 960 MHz 13 dBi 1.6:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female 1340 mm Bulk
TE Connectivity / Linx Technologies 天线 ANTENNA INTERNAL PW-LPN TYPE #6 SCREW

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Screw 61.9 mm
Pulse Electronics 天线 External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.8 GHz 9 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector N-Type Female 195 mm 74 mm 315 mm IP50 0.16 in DAS Bulk
PCTEL / Amphenol 天线 4G TRACTOR ANTENNA ASSY.

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 698 MHz 2.7 GHz Cellular UHF Whip Straight 2 dBi 2.5 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 829 MHz, 2.205 GHz 280 mm IP67 ELEVATED FEED Bulk
TE Connectivity 天线 698-3800 MHZ 4G/5G WALL MT

Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
TE Connectivity 天线 698-3800 MHZ 4G/5G WALL MT

Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip 3.9 dBi 50 Ohms 1.5:1, 1.6:1, 2.1:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male IP67, IP69K LL100 JOYSTICK
TE Connectivity 天线 OMNI,DBAND,30cm,D43F OD180MM,BULK PACK,1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Module 3 dBi 50 Ohms 1.7:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Cable 180 mm 180 mm 7.6 mm CFSA
Fairview Microwave 天线 Dome Multi Band Antenna Operates From 698 MHz to 2.7 GHz With a Maximum 5 dBi Gain N Female Input Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Multi Band Antenna 698 MHz 2.7 GHz Dome 5 dBi 1.7 50 W Multi Band N Bag
Fairview Microwave 天线 698-960 MHz / 1350-2700 MHz / 3300-4200 MHz Low PIM Rated HH-pol MIMO Omni Low Profile Ceiling Antenna, 1.5-6 dBi, 2xType N Female Connector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Omni Antenna 698 MHz 4.2 GHz 6 dBi 2 50 W Ceiling Mount N Bag
Fairview Microwave 天线 698-960 MHz / 1710-2700 MHz / 3400-4200 MHz Low PIM Rated Indoor VH-pol Omni Antenna, 3-5 dBi, Ceiling Mount, 2 x Type N Female Connector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Omni Antenna 698 MHz 4.2 GHz 5 dBi 50 W Ceiling Mount N Bag
Fairview Microwave 天线 698-960 MHz / 1350-2700 MHz / 3300-4200 MHz Low PIM Rated HH-pol MIMO Omni Low Profile Ceiling Antenna, 1.5-6 dBi, 2x4.3-10 Female Connector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Omni Antenna 698 MHz 4.2 GHz 6 dBi 2 50 W Ceiling Mount 4.3-10 Bag
Fairview Microwave 天线 698-960 MHz / 1710-2700 MHz / 3400-4200 MHz Low PIM Rated Indoor VH-pol Omni Antenna, 3-5 dBi, Ceiling Mount, 2 x 4.3-10 Female Connector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Omni Antenna 698 MHz 4.2 GHz 5 dBi 50 Ohms 50 W Ceiling Mount 4.3-10 Female Bag
Fairview Microwave 天线 698-960 MHz / 1710-2700 MHz / 3400-4200 MHz Low PIM Rated VH-pol MIMO Panel Antenna, 5-7 dBi, Wall Mount, 2 x 4.3-10 Female Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 698 MHz 4.2 GHz 5 dBi 2 100 W Wall Mount 4.3-10 Bag
Fairview Microwave 天线 Indoor DAS Ceiling Omni Antenna, 4.5 dBi, 698 MHz - 4200 MHz, 4 x N-Female, Low PIM
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Omni Antenna 698 MHz 4 GHz 4.5 dBi 1.8 50 W Ceiling Mount N Bag
Fairview Microwave 天线 Indoor DAS Ceiling Omni Antenna, 4.5 dBi, 698 MHz - 4200 MHz, 4 x 4.3-10 Female, Low PIM
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Omni Antenna 698 MHz 4 GHz 4.5 dBi 1.8 50 W Ceiling Mount 4.3-10 Bag
Fairview Microwave 天线 Indoor Ceiling DAS Omni transparent see thru Antenna, 4.5 dBi, 698MHz - 4800MHz, N-Female, Low PIM
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Omni Antenna 698 MHz 4.8 GHz 4.5 dBi 2 50 W Ceiling Mount N Bag
Fairview Microwave 天线 Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 4.3-10 Female, Low PIM
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Omni Antenna 698 MHz 4.2 GHz 5 dBi 1.8 50 W Ceiling Mount 4.3-10 Bag
Fairview Microwave 天线 Indoor DAS Ceiling Omni Antenna, 5 dBi, 698MHz - 4200MHz, Type N Female, Low PIM
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Omni Antenna 698 MHz 4.2 GHz 5 dBi 1.8 50 W Ceiling Mount N Bag
Fairview Microwave 天线 Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 2 x 4.3-10 Female, Low PIM
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Omni Antenna 698 MHz 4.2 GHz 5 dBi 1.8 50 W Ceiling Mount 4.3-10 Bag