Magnetic Mount 天线

结果: 311
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 GPS & GLONASS MAG MOUNT ANTENNA, 28dB GAIN, WITH 2M CABLE, SMA MALE
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174
Siretta 天线 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Whip 5 dBi 50 Ohms 1.8:1 20 W - 30 C + 70 C 1 Band Magnetic Mount SMA Male SMA Male WiFi 84 mm 214.8 mm RG58
Siretta 天线 SMALL MAGNETIC MOUNT GPS ANTENNA 21 X 27.5 X 12.9MM 2.5M CABLE SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS 26 dB 5 MHz 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male 1.57542 GHz GPS 27.6 mm 21 mm 12.9 mm RG174

Siretta 天线 LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA SMA MALE CONNECTOR 2.5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.7 GHz 3G/4G, GSM Whip Whip 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount SMA Male SMA Male GSM, 3G, 4G, WiFi 460 mm 65 mm RG58
Siretta 天线 SMALL MAGNETIC MOUNT GPS/GLONASS & GSM ANTENNA 2.5M CABLE SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 824 MHz 2.17 GHz GSM GLONASS, GPS 28 dB 50 Ohms 2.5, 1.5 - 40 C + 85 C 3 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS/GLONASS, GSM 60 mm 53 mm 15 mm RG174

Siretta 天线 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 1.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G/3G/4G, WiFi 100 mm 30 mm RG174

Siretta 天线 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, ISM 311 mm RG174 MIKE 2A
IoT Antennas 天线 RF Antenna External Wide Band IoT 617 MHz - 5925 MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Stick 617 MHz 5.925 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 80 C 5 Band Magnetic Mount Connector SMA Male RG-174 Bulk
IoT Antennas 天线 RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 80 C 3 Band Magnetic Mount Connector RP-SMA Male 25 mm 25 mm 4.5 mm RG-174 Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 698 MHz 2.69 GHz - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount RP-SMA Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices 110 mm IP65 LMR100 Bulk
KYOCERA AVX 天线 Ext Mag Mnt LTE LowBand=698-960MHz HighBand=1170-2690MHz 50ohm 3m RG-174 cable

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular, NBIoT, LTE 1.9 dBi 50 Ohms - 40 C + 70 C 4 Band Magnetic Mount Connector SMA-Male IP65 RG-174/U Bulk
KYOCERA AVX 天线 MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 6 Band Magnetic Mount SMA SMA 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz 112 mm IP65 RG-174 Bulk
PCTEL / Amphenol 天线 LOW COST GPS, 28DB , LOW NOISE (1.5DB), 3M, MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHZ 1585.42 MHZ GNSS - 40 C + 85 C Magnetic Mount Connector SMA Male 52.1 mm 59.2 mm 13.6 mm IP67 174
PCTEL / Amphenol 天线 26 DB ACT GPS,MAG MNT,MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Plug 50.8 mm 44.9 mm IP67 RG-174/U
PCTEL / Amphenol 天线 GPS L1/L2, 33DB, ACTIVE VEHICULAR MAG MOUNT ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz, 1217.6 MHz 1585.42 MHz, 1237.6 MHz GPS, GNSS 28 dB 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Female 0.95 in IP67
2J Antennas 天线 MINI-POINTER 4GLTE/3G/2G MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1 dBi, 2.4 dBi, 2.1 dBi 50 Ohms 1.3:1, 1.5:1, 1.9:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 MINI-POINTER Bulk
2J Antennas 天线 DART 433/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz 435 MHz Whip 2.1 dBi 50 Ohms 1.1:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 434 MHz RG174 DART Bulk
2J Antennas 天线 DART 4GLTE 450 MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE 3 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 450 MHz LL100 DART Bulk
2J Antennas 天线 MINI-POINTER 4GLTE/3G/2G MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 2.2 dBi, 2.2 dBi, 2.7 dBi 50 Ohms 1.7:1, 1.8:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LL100 MINI-POINTER Bulk
2J Antennas 天线 POINTER 2.4GHz/WIFI/LPWA/BT/ZIGBEE/RFID/ISM MAGNETIC MOUNT

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi 1.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic Mount RP-SMA Male 2.4 GHz IP67 RG174 POINTER Bulk
2J Antennas 天线 POINTER 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 1.7 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz RG174 POINTER Bulk
2J Antennas 天线 DART 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz LMR100 DART Bulk
2J Antennas 天线 DART 4GLTE/3G/2G MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 1.8 dBi, 1.1 dBi, 2.8 dBi 50 Ohms 1.7:1, 1.9:1, 2.2:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 DART Bulk
2J Antennas 天线 STELLAR 9in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5.1 dBi, 5.2 dBi, 5.3 dBi, 5.6 dBi, 5.7 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas 天线 STELLAR 6in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5 dBi, 5.2 dBi, 5.6 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk