WiFi 天线

结果: 931
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 EMBEDDED WIFI 2.4GHZ ANTENNA 36 X 6MM 100MM CABLE UFL CONNECT 60库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 0.8 dBi 50 Ohms 2.0:1 - 30 C + 30 C 1 Band PCB Mount U.FL U.FL WiFi 37 mm 6 mm 0.7 mm 1.13 mm Coax
Siretta 天线 FLEXIBLE DUAL BAND 2.4GHZ/5.8GHz WIFI ANTENNA 500MM 1.13MM COAX IPEX & CONNECTOR 6库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.8 GHz WiFi Flexible 3 dBi 50 Ohms 1.5:1 - 10 C + 60 C 2 Band PCB Mount IPEX IPEX WiFi, Bluetooth, Zigbee 33 mm 23.4 mm 1 mm 1.13 mm Coax
Siretta 天线 2.4GHZ 25 X 25 X 4MM EMBEDDED PATCH ANTENNA 100MM X 1.13MM CABLE UFL/IPEX CONNECTOR 5库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.398 GHz 2.402 GHz WiFi Ceramic 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band PCB Mount U.FL, IPEX U.FL, IPEX WiFi, Bluetooth, Zigbee 25 mm 25 mm 5.2 mm 1.13 mm Coax

Siretta 天线 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 2.5M CABLE 2库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiFi Module T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C 3 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Wireless Applications 154.25 mm 29.25 mm 4.2 mm 2.5 RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 1.5M CABLE 12库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 700 MHz 2.7 GHz WiFi T-Bar 2 dBi 50 Ohms 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 155 mm 130 mm PRO100

Siretta 天线 HIGH GAIN 8.5 DBI 2.4 GHZ 19MM STUBBY WI-FI BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 18库存量
40在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 0 dBi 50 Ohms 2 - 25 C + 75 C Monopole 1 Band Connector SMA Male SMA Male WiFi, Bluetooth, Zigbee 19 mm 7.8 mm
Siretta 天线 2.4GHZ 28.5MM STUBBY ANTENNA WITH SMA MALE RP CONNECTOR 3库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 0 dBi 50 Ohms 1.5 Monopole 1 Band Screw RP-SMA Male SMA Male RP WiFi, Bluetooth, Zigbee 28.5 mm 7.9 mm

Siretta 天线 DUAL BAND WI-FI HINGED DIRECT CONNECT 196MM ANTENNA SMA MALE CONNECTOR 42库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Swivel 5 dBi 50 Ohms 2.0:1 - 20 C + 65 C 1 Band Connector SMA Male SMA Male WiFi, WLAN 196 mm 13 mm RG316

Siretta 天线 WIFI 2.4GHZ 2DBI ANTENNA WITH RIGHT ANGLED RP SMA MALE CONNECTOR 30库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 53.5 mm 7.3 mm Bulk

Siretta 天线 5G/4G/BLUETOOTH/LORA 200MM HINGED TERMINAL MOUNT MONOPOLE ANTENNA SMA MALE 24库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Panel Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 200 mm Bulk
DFRobot 天线 600-6000MHz 5G Antenna 5库存量
8预期 2026/7/3
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS WiFi Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 3.3 GHz Celluar 152.2 mm 21.79 mm 96 mm
HUBER+SUHNER 天线 SENCITY Spot-S Wi-Fi Antenna 3库存量
4预期 2026/8/12
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
Amphenol Procom 天线 UWTA 600-6000/3M/SMA 3库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 6 GHz 2G/3G/4G/5G WiFi 50 Ohms 2:1 25 W - 50 C + 75 C 2 Band Chassis Mount Connector SMA Male 152 mm 63 mm 15 mm IP67 R58 UWTA Bulk
KYOCERA AVX 天线 Stamped Metal GPS or ISM/BT or ISM
5,400预期 2026/7/16
最低: 1
倍数: 1
: 1,800

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 1.606 GHz Bluetooth GPS WiFi ISM Stamped Metal 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 31.2 mm 2.28 mm 3.9 mm 1002427 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 WiFi 5/6GHz PCB 100m m Cable MHF Connecto 66库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.15 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.3 dBi, 3.9 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL 5 GHz, 6 GHz Access Points, Routers, Gateways, Embedded Design, M2M 15.9 mm 7.6 mm 0.4 mm 100 mm Coax W2 Family Bulk
KYOCERA AVX 天线 WiFi 6E & 7 PCB 100m m Cable MHF Connecto 42库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.4 mm 100 mm Coax W3 Family Bulk
Advantech 天线 2 DBI - 2.4/5 GHZ ANTENNA RUBBER DUCK RP 16库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz WiFi Whip Tilt/Swivel 2 dB 50 Ohms 2:1 - 20 C + 65 C 3 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.125 GHz Multi Band 82 mm
Pulse Electronics 天线 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 4,140库存量
10,000预期 2026/7/28
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel
Phoenix Contact 天线 RAD-ISM-2400-ANT- OMNI-2-1-RSMA 15库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2 dB 50 Ohms - 20 C + 65 C 1 Band Bracket Mount Connector RP-SMA Male 2.4 GHz 82.5 mm IP65 1.5 M Coax RAD

Phoenix Contact 天线 RAD-ISM-2459-ANT- FOOD-6-0-N 3库存量
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas 2.4 GHz 5 GHz WiFi ISM 6 dBi, 8 dBi - 40 C + 80 C 2 Band Cabinet Mount Cable ISM 51 mm IP68
Phoenix Contact 天线 RAD-ISM-2400-ANT- OMNI-9-0 3库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Collinear Fiberglass 9 dBi 50 Ohms - 40 C + 75 C 1 Band Bracket Mount Connector N Female 2.4 GHz 625 mm IP65 RAD
Pulse Electronics 天线 2.4G/5-7 GHZ WIFI7 TYPE 14 810库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 3.69 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Ant 2.4-2.5 NMOHF Mnt 5库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 5.06 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 2.45 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400 Bulk
Pulse Electronics 天线 SLPT2400NMOHFW (W NPB 32库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.06 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT2400 Bulk
Pulse Electronics 天线 Wireless - External Indoor Portables 18库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm 49.6 mm W10 Bulk