AFII-SW-0095-Q-T

ABRACON
815-AFII-SW-0095-Q-T
AFII-SW-0095-Q-T

制造商:

说明:
信号调节 SAW Diplexer, GNSS L1/L2/L5/L6, AEC-Q200

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ABRACON
产品种类: 信号调节
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
SAW Diplexers
1.16445 GHz to 1.299 GHz, 1.525 GHz to 1.61048 GHz
SMD/SMT
- 40 C
+ 105 C
AFII-SW
Reel
商标: ABRACON
介入损耗: 2.3 dB
安装: PCB Mount
工厂包装数量: 5000
子类别: Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNSS Solutions

Abracon GNSS Solutions feature high-accuracy antennas, 3dB 90° hybrid couplers, high-rejection SAW diplexers/filters, low-noise amplifiers, and RF switches. These solutions preserve signal integrity across L1, L2, L5, and L6 bands and are fully compatible with leading GNSS chipsets and modules. The GNSS solutions improve positioning accuracy, accelerate development, and deliver robust performance in next-generation navigation and tracking applications. Typical applications include UAVs and drones, robotics and autonomous driving, asset tracking and telematics, Real-Time Kinematic (RTK), and precision agriculture.

Automotive GNSS L1/L2/L5/L6 SAW Filters

Abracon Automotive GNSS L1/L2/L5/L6 SAW Filters support full-band GNSS L1/L2/L5/L6 and feature low insertion loss and high isolation. These Abracon Saw filters come in an ultra-compact 1.5mm length x 1.1mm width package and are qualified to AEC-Q200 with an extended temperature range of -40°C to +105°C. These GNSS SAW filters are purpose-built for automotive and high-precision GNSS platforms. The AFII-SW-0094-Q dual-SAW (1-in/1-out) filter and AFII-SW-0095-Q SAW diplexer (1-in/2-out) enable multi-band operation across L1/L2/L5/L6, improving accuracy, robustness, and availability in real-world environments.