2 天线

结果: 529
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Siretta 天线 BOLT THROUGH GSM WITH 1M cable and FME Female connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 2.1 GHz GSM, GPRS Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector FME Female FME Female GSM, GPRS 76 mm 29 mm RG58
Siretta 天线 BOLT THROUGH GSM WITH 1M SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz GSM Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta 天线 GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58
Siretta 天线 THRU-HOLE QUAD BAND GSM & 3G ANTENNA WITH 675MM CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 50 W - 30 C + 75 C 4 Band Connector SMA Male SMA Male 2G, GPRS 29.5 mm 59 mm
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 0.22M CABLE MMCX MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount MMCX Male MMCX Male GSM, GPRS, 2G, 3G, ISM, WiFi 72 mm 25 mm 7.7 mm RG174
Weidmuller 天线 IE-ANT-P-ABG-75-9-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Indoor and Outdoor Antenna 2.4 GHz 5.875 GHz Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 80 C 2 Band Wall Mount Connector N (Female) 2.4 GHz, 5 GHz Indoor, Outdoor 80 mm 35 mm 101 mm IP67
Weidmuller 天线 IE-ANT-3G-806-2500-4-NF
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Mobile Antenna 806 MHz 2.5 GHz 3 dBi, 4 dBi 50 Ohms 2 100 W - 40 C + 70 C 2 Band Screw Connector N (Female) Indoor, Outdoor 48 mm IP66
Fairview Microwave 天线 Rubber Duck Portable Antenna Operates From 2.4 GHz to 2.5 GHz With a Nominal 5.5 dBi Gain SMA Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Portable 2.4 GHz 2.5 GHz 5.5 dBi 2 1 Band SMA Bag
Fairview Microwave 天线 5 dBi Rubber Duck Portable Antenna 3,400-3,800 MHz Reverse Polarity SMA Male Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 3.4 GHz 3.8 GHz 5 dBi 2 1 Band SMA Bag
Fairview Microwave 天线 Portable Antenna Operates From 1.9 GHz to 2.5 GHz With a Nominal 3.5 dBi Gain N Male Input Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 1.9 GHz 2.5 GHz 3.5 dBi 2 50 W 1 Band N Bag
Fairview Microwave 天线 Portable Antenna Operates From 2.2 GHz to 2.5 GHz With a Nominal 6 dBi Gain N Male Input Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 2.2 GHz 2.5 GHz 6 dBi 2 50 W 1 Band N Bag
Fairview Microwave 天线 Portable Antenna Operates From 5.25 GHz to 5.85 GHz With a Nominal 6 dBi Gain N Male Input Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Portable 5.25 GHz 5.85 GHz 6 dBi 2 50 W 1 Band N Bag
Fairview Microwave 天线 Antenna Operates From 4.4 GHz to 5 GHz with a Maximum 6 dBi Gain N Male Input Connector Rated
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 4.4 GHz 5 GHz 6 dBi 2 50 W 1 Band N Bag
Pulse Electronics 天线 External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 8 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 410 mm 305 mm 84 mm IP50 0.16 in DAS Bulk
TE Connectivity / Linx Technologies 天线 ANT ELEMENT DUALBAND 4.5dBi WHIP MAG BASE

Multiprotocol Antennas Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Yagi Straight 3.2 dBi, 4.4 dBi 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw M5 x 0.8 Threaded Base 892 MHz, 1.85 GHz Cellular 278.74 mm 9.5 mm MAG Bulk
Banner Engineering 天线 Antenna Omni 2.4 GHz; 6 dBi Fiberglass 16- in Outdoor; N Female
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 2 1 Band Connector N (Female) 2.45 GHz 400 mm
Banner Engineering 天线 Antenna Omni 2.4 GHz; 8.5 dBi Fiberglass 24- in Outdoor; N Female
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 2.5 GHz 8.5 dBi 50 Ohms 2 1 Band Connector N (Female) 2.45 GHz 600 mm
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk