Bluetooth 天线

结果: 661
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 CONDOR 3in1 4G/3G/2G WIFI GNSS/BEI ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS 2.4 dBi, 28 dBi, 28 dBi, 28 dBi, 3.9 dBi, 2.4 dBi, 1.9 dBi, 2.5 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 1.9:1, 2.0:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas 天线 CONDOR 5in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas 天线 STELLAR 6in1 5GNR /4GLTE/3G/2G/ WIFI6E/7 MIMO GNSS ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS WiFi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz IP67, IP69 D302, LL100 STELLAR Bulk
2J Antennas 天线 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz, 5.925 GHz 2.49 GHz, 5.925 GHz, 7.125 GHz Bluetooth WiFi Bar 5.5 dBi 50 Ohms 1.5:1, 1.8:1, 2.2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP SMA Male Bluetooth, ISM, WiFi, ZigBee 117.4 mm 12.5 mm 6.5 mm LL100 TBAR
2J Antennas 天线 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 7.125 GHz Bluetooth WiFi 3.3 dBi 50 Ohms 1.6:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 71 mm 25 mm 7 mm LL100 MINI-IBAR
2J Antennas 天线 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE/ VELCRO M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 7.125 GHz Bluetooth WiFi 3.3 dBi 50 Ohms 1.6:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male WiFi, Bluetooth, ZigBee, ISM 71 mm 25 mm 7 mm LL100 MINI-IBAR
2J Antennas 天线 2in1 2.4-5.0GHz MIMO SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 5.925 GHz Bluetooth WiFi 3.8 dBi 50 Ohms 1.3:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 2in1 2.4-5.0GHz MIMO ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 5.3 dBi 50 Ohms 1.4:1, 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
2J Antennas 天线 2in1 2.4-5.0GHz /GNSS/L1 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Multiband Antenna 1.57542 GHz 1.606 GHz, 2.49 GHz, 5.925 GHz Bluetooth GPS, Galileo, Glonass, QZSS WiFi 3.6 dBi, 28 dB 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male GPS, WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302, LL100 FALCON
2J Antennas 天线 2in1 2.4-5.0GHz /868MHz SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 863 MHz, 2.41 GHz 870 MHz, 2.49 GHz Bluetooth WiFi 1.8 dBi, 2 dBi 50 Ohms 1.5:1, 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WiFi, Bluetooth, ZigBee, SigFox, LoRa 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 868MHz-WIFI 2.4GHz ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz, 2.41 GHz 870 MHz, 2.49 GHz Bluetooth WiFi, SigFox, LoRa 3.7 dBi 50 Ohms 1.4:1, 1.5:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WiFi, Bluetooth, ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 LL100 FALCON
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 698 MHz, 1.71 GHz, 2.41 GHz, 2.5 GHz, 4.92 GHz 960 MHz, 2.17 GHz, 2.49 GHz, 2.7 GHz, 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6.2 dBi 50 Ohms 1.4:1, 1.5:1, 1.8:1, 2.4:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 14.7 mm D302, LMR100 FALCON
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6 dBi 50 Ohms 1.3:1, 1.5:1, 1.7:1, 1.8:1, 2.8:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 13 mm D302 FALCON
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 4.6 dBi, 4 dBi 50 Ohms 1.2:1, 1.4:1, 1.6:1, 1.8:1, 2.6:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi ADHESIVE M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 698 MHz, 1.71 GHz, 2.41 GHz, 2.5 GHz, 4.92 GHz 960 MHz, 2.17 GHz, 2.49 GHz, 2.7 GHz, 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 4.3 dBi, 7.5 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.7:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector RP SMA Male, SMA Male LTE, ISM, ZigBee 80 mm 76 mm 16 mm LL100 FALCON
2J Antennas 天线 2in1 GNSS 2.4-5.0GHz/WIFI SCREW M

Multiprotocol Antennas Outdoor Antennas 1.575 GHz 5.925 GHz Bluetooth GPS, Galileo, Glonass, QZSS WiFi 2.9 dBi 50 Ohms 1.4:1, 2:1 25 W - 40 C + 85 C 4 Band Screw Connector RP SMA Male, SMA Male IP67, IP69 D100, D302 BLACKHAT
2J Antennas 天线 2in1 2.4-5.0-6.0GHz MIMO SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 1.9 dBi, 1.8 dBi 50 Ohms 1.6:1, 1.7:1 10 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male IP67, IP69K, IK10 D302 ZEUS
2J Antennas 天线 2in1 GNSS 2.4-5.0GHz/WIFI SCREW M

Multiprotocol Antennas Outdoor Antennas 1.575 GHz, 2.41 GHz 5.925 GHz Bluetooth GPS, Galileo, QZSS WiFi 4.3 dBi 50 Ohms 1.2:1, 1.4:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK10 RG174 ZEUS
2J Antennas 天线 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.2 dBi 50 Ohms 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 4in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas 天线 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 3.8 dBi 50 Ohms 1.3:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector RP SMA Male ISM, ZigBee IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 GNSS WIFI/2.4-5.0-6.0GHz/WiFi 6E/WiFi 7

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 1.575 GHz 7.125 GHz Bluetooth WiFi, SigFox, LoRa 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/LPWA/CAT-Mx/NBIoT, Cellular WiFi, SigFox, LoRa 4.1 dBi, 4.5 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi, SigFox, LoRa 1.7 dBi, 4.2 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 30 mm IP67, IP69 D302, LL100 PHOENIX