2 天线

结果: 529
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 GNSS External Active Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome 40 dB 50 Ohms 2 - 40 C + 85 C 7 Band Screw Connector TNC Female Precision Agriculture, Geofencing 62.6 mm IP67 AEXQ Bulk
ABRACON 天线 GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F)

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.59806 GHz 1.60538 GHz 1 dBi 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band 15 mm 15 mm 7 mm APK Tray
ABRACON 天线 天线 GPS+IRIDIUM Ceramic Patch AEC-Q

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON 天线 天线 GPS L1+L5/G NSS Ceramic Stacked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.16445 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi 50 Ohms 2 - 40 C + 105 C 5 Band PCB Mount Pin 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X 25.1 mm 25.1 mm 8 mm AEC-Q200 APR Bulk
Taoglas 天线 AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter

Multiprotocol Antennas PCB Antennas 1.574397 GHz 1.576443 GHz GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C Embedded 1 Band PCB Mount U.FL MHF1 U.FL 1.57542 GHz 35 mm 35 mm 3.5 mm 1.13 mm Coax Bulk
Taoglas 天线 ASGPR.25B - 2 Stage 27dB SMD Active Patch Module with I-PEX Receptacle

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 28 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 25 mm 25 mm 4 mm
Taoglas 天线 ADHESIVE MOUNT COMBO ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active 2.4 GHz 7.1 GHz WiFi 6 Module Square 50 Ohms 2 3 Band Adhesive Mount FAKRA 146 mm 134 mm 20 mm IP67 TGC-200 Guardian Bulk
Weidmuller 2788090000
Weidmuller 天线 IE-ANT-CELL/WL-MB-MIMO-DO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 7.125 GHz 5G, Cellular WiFi 6, WiFi 6E (IEEE802.11ax) Dome 2.5 dBi, 3 dBi to 4 dBi 50 Ohms 2 50 W - 40 C + 85 C 4 Band Cable Connector SMA (Male), RP-SMA (Male) 90 mm IP67
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.61 GHz 6 dBi 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector 25 mm 25 mm 12 mm 1.13 mm Coax Bulk
Weidmuller 2788120000
Weidmuller 天线 IE-ANT-CELL-MIMO-DO-SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular 2.5 dBi 50 Ohms 2 50 W - 40 C + 85 C 2 Band Cable Connector SMA (Male) 100 mm IP67
TE Connectivity / Linx Technologies ANT-1.4-CW-HW-SMA
TE Connectivity / Linx Technologies 天线 Antenna 1/2 Wave Whip 1.4GHz SMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.36 GHz 1.44 GHz Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C Dipole 1 Band Connector SMA Male SMA Male 1.4 GHz 120 mm 10.7 mm HW Bag
Walsin RFANT5220110A1T
Walsin 天线 Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A4T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A6T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A7T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060E1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060K1T
Walsin 天线 SMD Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RGFRA1903041A5T
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Walsin RGFRA9937380AxT
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
Taoglas ASGPR.10B.4.A.25
Taoglas 天线 ASGPR.10B - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX MHF 1.57542 GHz 10 mm 10 mm 4 mm
Taoglas ASGPR.10D.2.A.25
Taoglas 天线 ASGPR.10D - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 14 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 10 mm 10 mm 2 mm
Adam Tech 天线 RF ANT 2.45GHZ PCB TRACE SMD

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 5 W - 40 C + 80 C 1 Band SMD/SMT U.FL PCB Trace 2.45 GHz Wi-Fi 1.47 mm ANT Bulk
Adam Tech 天线 RF ANT 2.45GHZ PCB TRACE SMD

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector RP-SMA Whip, Tilt 2.45 GHz Wi-Fi 108 mm ANT Bulk