Bluetooth 天线

结果: 661
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 50mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC Cut 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC Cut 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC UFL 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount U.FL Female U.FL Female 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MH4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 2.4GHz RG174 150 SMA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 2.4 GHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 Antenna WRT Dome 410MHz 1.13 150 UFL

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna WRT Dome 410MHz 1.13 200 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 433 MHz 10 mm 19 mm RG-174 WRT Bulk