1.5 天线

结果: 221
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
HUBER+SUHNER 天线 Railway In-Carriage, WiFi Omni-S, 5 GHz, 3 dBi, Indoor Dome, vertical polarized; Connector N (f) 无库存交货期 14 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 4.9 GHz 5.935 GHz WiFi 3 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm 7/16
HUBER+SUHNER 天线 WiFi Directional, 5 GHz, 9.5 dBi, Indoor, linear vertical polarized; Mounting Bracket included, SMA (f) 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 5.15 GHz 5.875 GHz WiFi 9.5 dBi 50 Ohms 1.5 80 W - 40 C + 80 C 1 Band 101 mm 80 mm 20 mm 7/16
HUBER+SUHNER 天线 SENCITY Rail Antenna 无库存交货期 14 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM, UMTS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER 天线 SENCITY Rail Antenna 无库存
最低: 5
倍数: 5

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM GPS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER 天线 SENCITY Spot-S Indoor Antenna 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.875 GHz WiFi 9 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 2 Band 95 mm 32 mm 101 mm 7/16
HUBER+SUHNER 天线 无库存
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas 698 MHz 3.8 GHz 7 dBi 50 Ohms 1.5 50 W 0 C + 55 C 2 Band 87 mm Rondo MIMO
HUBER+SUHNER 天线 SENCITY SC Special Purpose, 410-470 MHz 交货期 14 周
最低: 1
倍数: 1

Indoor Antennas 410 MHz 470 MHz Cellular (NBIoT, LTE) Rectangular Radome 0 dBi 60 MHz 50 Ohms 1.5 170 W - 40 C + 85 C 1 Band Bracket Mount Connector N Type Female 440 MHz Communication 145 mm 80 mm 142 mm IP66 SC Special Purpose
ABRACON 天线 Internal/Embedded 天线 Through-Hole Mount Adhesive Tape Pin 无库存交货期 15 周
最低: 1,000
倍数: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 2.338 GHz SDARS Patch Ceramic 5 dBi 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Satellite Radios 25 mm 25 mm 4 mm APAE Tray
ABRACON 天线 Internal/Embedded 天线 Connector Mount U.FL (UMCC), IPEX MHF1 无库存交货期 15 周
最低: 1,000
倍数: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
ABRACON 天线 Internal/Embedded 天线 Passive Patch Connector Mount 无库存交货期 15 周
最低: 504
倍数: 8

RFID/NFC Antennas PCB Antennas Passive Antenna 912 MHz 918 MHz RFID Patch Ceramic 3.5 dBi 12 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 65 mm 65 mm 9.2 mm 110 mm RG178 Tray
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Pin 无库存交货期 15 周
最低: 180
倍数: 15

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz 930 MHz RFID Patch Ceramic 2.5 dBic 7 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 45 mm 45 mm 6 mm APAE Tray
Taoglas 天线 GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna 无库存交货期 16 周
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Taoglas 天线 GPS SMT Pasv Patch 25*25*4.5mm 无库存交货期 16 周
最低: 500
倍数: 100
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573997 GHz 1.576023 GHz GPS Patch 1 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz GPS 25 mm 25 mm 4 mm Reel
ArduSimple 天线 Calibrated Survey Tripleband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Module Radome 5.5 dBi 50 Ohms 1.5 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 152 mm 152 mm 67 mm IP66 1.5 M Coax to 2.5 M Coax Bulk
Fairview Microwave 天线 Fixed Antenna Operates From 5.725 GHz to 5.85 GHz With a Nominal 12 dBi Gain N Female Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Omnidirectional Antenna 5.725 GHz 5.85 GHz 12 dBi 1.5 100 W 1 Band N Bag
Fairview Microwave 天线 Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 0 dBi Gain SMA Male Input Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Portable 900 MHz 960 MHz 0 dBi 1.5 50 W 1 Band SMA Bag
Fairview Microwave 天线 900 MHz 8 dBi Flat Patch Antenna
ISM Antennas - ISM, MICS, UHF, VHF, UWB Patch 8 dBi 1.5 1 Band N Bag
Fairview Microwave 天线 8 dBi Panel Antenna 902-928 MHz N Type Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 902 MHz 928 MHz 8 dBi 1.5 1 Band N Bag
Fairview Microwave 天线 8 dBi Panel Antenna 902-928 MHz RP-SMA Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 902 MHz 928 MHz 8 dBi 1.5 1 Band SMA Bag
Fairview Microwave 天线 8 dBi Panel Antenna 902-928 MHz RP-TNC Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Panel Antenna 902 MHz 928 MHz 8 dBi 1.5 1 Band TNC Bag
Fairview Microwave 天线 4.9 GHz to 5.8 GHz 23 dBi Broadband Patch Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Patch 23 dBi 1.5 50 W Bracket Mount N Bag
Fairview Microwave 天线 2.4 GHz to 5.8 GHz Ultra-Wideband 8 dBi Log periodic Antenna
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Log Periodic Antenna 8 dBi 1.5 50 W Bracket Mount N Bag
Fairview Microwave 天线 3 dB Tunable Poly Spring Vehicular Antenna 132-174 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 132 MHz 174 MHz 3 dB 1.5 150 W 1 Band NMO Bag
Fairview Microwave 天线 3 dB Tunable Poly Spring Vehicular Antenna 420-470 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 420 MHz 470 MHz 3 dB 1.5 150 W 1 Band NMO Bag
Fairview Microwave 天线 6-6 dBi Omni Antenna 2.4-2.5 GHz, 5.725-5.85 GHz, N Type Female Fiberglass Radome, 1.5:1 Max VSWR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omni Antenna 2.4 GHz 5.85 GHz Radome 6 dBi 1.5 100 W Dual Band Bracket Mount N Bag