Keko-Varicon 压敏电阻

结果: 201
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 ZV 95 K 1812 301 Ni R1

ZV MLVs - 55 C + 125 C Reel
Bourns 压敏电阻 AV 40 K 2220 122 Ni R1

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 125 C AEC-Q200 Reel
Bourns 压敏电阻 DV SERIES 115V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 200 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 115V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 300 V 1.2 mA 13 J 270 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 11V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 11 VAC 14 VDC 18 V 36 V 100 A 0.6 J 2500 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV 11 K 4032 R2

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 36 V 250 A 1.1 J 4300 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 130V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 340 V 1.2 mA 15 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 DV SERIES 140V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 180 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 140V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 360 V 1.2 mA 18 J 240 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 175V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 130 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 17V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 0.9 J 1750 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 17V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.6 J 3000 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 20V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 65 V 100 A 1.1 J 1650 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 20V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 65 V 250 A 2 J 2300 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 30V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 93 V 100 A 1.5 J 1000 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 30V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 93 V 250 A 2.8 J 1600 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 40V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 135 V 100 A 2.2 J 700 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 40V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 135 V 250 A 4.1 J 1200 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 50V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 135 V 400 A 2.5 J 400 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 50V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 6.5 J 580 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 95V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 250 V 400 A 6 J 210 pF - 40 C + 125 C Reel
Bourns 压敏电阻 DV SERIES 95V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 310 pF - 40 C + 125 C Reel
Bourns 压敏电阻 PV 50 K 3225 R2

PV MOVs Reel
Bourns 压敏电阻 ZV 4 M 0603 300 Ni R1

ZV MLVs - 55 C + 125 C Reel
Bourns 压敏电阻 ZV 4V 20%

ZV MLVs - 55 C + 125 C Reel