Taoglas 天线

结果: 917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 TGX.45 Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket
239在途量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Dipole 410 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Module 50 Ohms 10 W - 40 C + 85 C 10 Band Bracket Mount Connector SMA Male 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Gateways, Routers, Wireless Access Points 165 mm 165 mm 98.5 mm IP65 3 M CFD200 x 2 Bulk
Taoglas 天线 Circular Triple Band Dual Feed Stacked Patch GNSS Antenna L1/L2/L5 - 60*10mm
127预期 2026/10/15
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.17645 GHz 1.602 GHz GPS Patch 50 Ohms 1.5:1 - 40 C + 85 C 3 Band Connector 10 mm Bulk
Taoglas 天线 WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna
5,000预期 2026/8/18
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Taoglas 天线 Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174
100预期 2026/8/25
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules External 1.17645 GHz 1.602 GHz GNSS, GPS, GLONASS 30.7 dB 50 Ohms 1.5:1 - 40 C + 85 C 10 Band Screw Connector SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 26 mm IP67 RG-174 Bulk
Taoglas 天线 Hercules A.41 GPS/GLONASS/Galileo/BeiDou Permanent Mount, 3m RG-174 oe48*29mm
99预期 2026/7/15
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.559 GHz 2.102 GHz BEIDOU, Galileo, GLONASS, GPS Module Dome - 4 dBi, - 2.5 dBi, - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
Taoglas 天线 Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, FAKRA Code C Jack, 3M RG-174
200预期 2026/7/21
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 30 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Magnetic Mount Connector FAKRA 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 3 M RG174 Titan Bulk
Taoglas 天线 Titan AA.108 GPS/GALILEO Adhesive Mount, 3M RG-174 SMA(M)
800在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel 21.8 dB to 31 dB 10 MHz 50 Ohms 1.92 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 25 mm 25 mm 4 mm IP67 RG174 Titan Bulk
Taoglas 天线 GPS/GLONASS/BeiDou/IRNSS L1 + L2 Stacked Active Patch 2 Stage LNA Antenna 35x35mm PCB 100mm 1.13 IPEX MHFI(U.FL)
179在途量
最低: 1
倍数: 1

Indoor Antennas 1.2276 GHz 1.60099 GHz GPS, GLONASS Patch 29.64 dB 50 Ohms 3:1, 4:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 45 mm 45 mm 10.3 mm 1.13 mm Coax Tray
Taoglas 天线 AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10*11.5*10mm
650预期 2026/8/19
最低: 1
倍数: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas 天线 CGGP.35.3.A.02 GPS/GLONASS/Galileo 35*35*3.5mm Dual-Band Patch Antenna
878预期 2026/8/4
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 1.5 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 35 mm 35 mm 3 mm CGGP Tray
Taoglas 天线 2.4GHz 7dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 122*122*47mm
139预期 2026/8/10
最低: 1
倍数: 1

Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 7.05 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm IP65 RG-58 Bulk
Taoglas 天线 FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF I, 100mm oe0.81
1,287在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL Female 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 100 mm RF1.13 Bulk
Taoglas 天线 HEXABND GSM ANT 100M 0.81 MHF 4(HSC)
398预期 2026/8/11
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz GSM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount IPEX MHFIV IPEX MHFIV GSM 70 mm 20 mm 0.1 mm 0.81 mm Coax Bulk
Taoglas 天线 Freedom FXP832 2.4/4.9-6.0GHz Flex PCB Antenna, 458mm RG-174
1,190在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 3.66 dBi, 5.33 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Automotive, Remote Monitoring, Security 42 mm 7 mm 0.1 mm 458 mm RG174 Freedom Bulk
Taoglas 天线 Freedom FXP840 2.4/5.8-7.125GHz Micro Flex PCB Antenna, 55mm 0.81, I-PEX MHF IU.FL
2,598在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE DSRC 802.11, WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 3.6 dBi, 1.3 dbi, 2.7 dBi 50 Ohms 2:1, 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 14 mm 5 mm 0.1 mm 55 mm RF0.81 Freedom Bulk
Taoglas 天线 868/915MHz Flex PCB Antenna with 200mm cable and IPEX U.FL Connector
1,295在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 860 MHz 928 MHz 2.83 dBi 50 Ohms 2 W - 40 C + 85 C Patch 1 Band Adhesive Mount Connector U.FL 69.3 mm 20 mm 1.6 mm 1.13 mm Coax Bulk
Taoglas 天线 NFC Flex Antenna (30*30*0.355 mm) with a Reverse Ferrite Layer and adhesive backing
1,555在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Solder 30 mm 30 mm FXR Bulk
Taoglas 天线 FXUB63.54.0150C 4G/LTE Flex Antenna 698MHz 3000 MHz with 150mm 1.37, I-PEX MHF 4L
398在途量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 4.5 dBi, 2.33 dBi, 4.6 dBi, 4.7 dBi, 4.4 dBi, 4 dBi 50 Ohms 5.2, 2.0, 1.9, 2.0, 1.8, 1.8 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector I-PEX MHF 4L 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, ISM Application, Satellite Application 96 mm 21 mm 0.2 mm 150 mm RF1.37 Bulk
Taoglas 天线 Ultima II G35 LTE Super Low Profile Permanent Mount Antenna
200在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 1.32 dBi, 2.05 dBi, 1.88 dBi, 3.83 dBi, 4.67 dBi, 4.89 dBi, 4.91 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz Smart City, Smart Lighting, Connected Enterprise, Digital Signage 17.4 mm IP67 TGC-200 Bulk
Taoglas 天线 GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174
197在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE Galileo, GPS 802.11, WiFi, WLAN Whip Straight with Base 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.55 GHz, 3.5 GHz Cellular Application, Wireless Application 298 mm 1 M RG174 Bulk
Taoglas 天线 GVLB208.A Passive Multi-Band GNSS (L1/L5) Single Feed 20 x 20 x 8 mm Stacked Patch Antenna
649在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Patch Antenna 1.17645 GHz 1.57542 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 0.4 dBi, 1.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Autonomous Vehicles, Asset Tracking and Security 20 mm 20 mm 8 mm Tray
Taoglas 天线 GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz 25*25*8mm
1,400预期 2026/10/12
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.166 GHz, 1.559 GHz, 1.563 GHz, 1.593 GHz 1.186 GHz, 1.563 GHz, 1.587 GHz, 1.61 GHz GPS Patch 2.3 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount Pin 25 mm 25 mm 8 mm Tray
Taoglas 天线 GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz G1:1602MHz 35*35*6mm
1,131预期 2026/10/12
最低: 1
倍数: 1

Indoor Antennas Multiband Antenna GPS, GLONASS Square 2.73 dBi, 3.08 dBi, 4.03 dBi 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6.12 mm Tray
Taoglas 天线 GW.48.A151 2.4 / 5.8GHz Dual Band 3-3.5dBi Rubber Duck Dipole Antenna with RP-SMA(M)
800在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.42 dBi, 4.56 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas 天线 Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174
497预期 2026/9/1
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 1.85 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP65 RG174 Hercules Bulk