10 m 天线

结果: 6
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 Hercules A.03 GPS/Galileo Permanent Mount, 10m RG-174 Antenna oe48*29mm 50库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57342 GHz 1.57742 GHz GPS Module Dome 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K RG-174 Hercules Bulk
Ezurio 天线 ANTENNA,2.4 GHz,i-FlexPIFA Mini MHF1,100mm Cable 180库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2 dBi MHF1 Bulk

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 10M CABLE 7库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM/GPRS/3G 25 mm 205 mm CFD195

Siretta 天线 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE 28库存量
20预期 2026/6/15
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA WLAN ISM Whip Straight 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 205 mm 10 M CD195 Bulk

Siretta 天线 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE 9库存量
200在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Log Periodic Directional 3 dBi to 5.5 dbi 50 Ohms 1.5 50 W 2 Band Bracket Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.2 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 3.5 GHz, 4.2 GHz, 4.5 GHz, 5 GHz, 5.5 GHz Cellular Applications, Wireless, Applications, ISM Applications 180 mm 10 M RG58 Bulk
Siretta 天线 5G/LTE WIDEBAND IP68 OUTDOOR ANTENNA 600-8000 MHZ 10M LOW LOSS CABLE AND SMAM CONNECTOR (SUITABLE FOR SALT WATER ENVIRONMENT)
Outdoor Antennas Oscar 40 Pro 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 2.13 50 W - 45 C + 75 C Pole Mount Connector SMA Male IP68 OSCAR 40