150 mm 天线

结果: 216
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Molex 天线 2.4/5GHz PCB antenna on metal 150mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Pad Flex 2.6 dBi, 3.4 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.5 mm 20.5 mm 3 mm 150 mm Coax 206995 Tray
Ezurio 天线 ANT, FlexPIFA, 915MHz, 150mm, MH4L

PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 915 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 150MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM, GPRS Flexible 50 Ohms - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta 天线 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 150MM CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male GSM/GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax
Tallysman 天线 TW2408 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 25 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male RG174 Bulk
Tallysman 天线 TW2706 Embedded Single Band GNSS MCX right angle male connector 0150mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw RA-MCX Male RG174 Bulk
Tallysman 天线 TW2708 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw RA-MCX Male RG174 Bulk
Tallysman 天线 TW2708 Embed Single BD GNSS Pre-filter U.FL micro-coax con 0150mm micro-coax CBL

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw U.FL RG174 Bulk
Tallysman 天线 TW3867 Embedded Dual Band GNSS MCX right angle male connector 0150mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.2276 GHz 1.57542 GHz GPS, QZSS, GLONASS, IRNSS, BEIDOU, Galileo Patch Ceramic 28 dB 50 Ohms 1.5:1 - 40 C + 85 C Dual Feed 2 Band Screw Connector RA-MCX Male 1.248 GHz 60 mm 60 mm 0.75 mm Coaxial Bulk
TE Connectivity 天线 PCB Antenna,cable,MHF4L,698-2700MHz

PCB Antennas 698 MHz 2.7 GHz PCB Trace 4 dBi 50 Ohms 3.6:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 1 mm 1.13 mm Coax
TE Connectivity 天线 LTE ANTENNA COTS FPC ASSY 150mm Cable

PCB Antennas 698 MHz 4.2 GHz LTE PCB Trace 4 dBi 50 Ohms 3.3:1 10 W - 40 C + 85 C 4 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 0.2 mm 1.13 mm
TE Connectivity 天线 PCB Antenna,cable,MHF,698-2700MHz

PCB Antennas 698 MHz 2.7 GHz PCB Trace 4 dBi 50 Ohms 3.6:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 65 mm 15 mm 1 mm 1.13 mm Coax
TE Connectivity 天线 LTE ANTENNA COTS FPC ASSY 150mm Cable

PCB Antennas 698 MHz 4.2 GHz LTE PCB Trace 4 dBi 50 Ohms 3.3:1 10 W - 40 C + 85 C 4 Band Adhesive Mount Connector MHF 65 mm 15 mm 0.2 mm 1.13 mm
TE Connectivity 天线 FPC Ant, 1.37 MHF4L, 150mm, Wi-Fi 6E

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace 2.15 dBi 50 Ohms 2.2 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.37 mm Coax
KYOCERA AVX 天线 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX 天线 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX 天线 UWB FPC 150mm side C able SMA Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6.5 GHz 8.5 GHz PCB Trace T-Pad Flex 5.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C Embedded 1 Band Adhesive Mount Connector SMA Male Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking 18.6 mm 15.6 mm 0.2 mm RF Coax Cable 1005190F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi 6E FPC MHF 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable Ant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 3:1 2 W 3 Band Adhesive Mount Connector MHF 31 mm 30.5 mm 0.16 mm 9000352F0 Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF4L Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 35 mm 8 mm 0.1 mm Bulk
KYOCERA AVX 天线 Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 500mm Cable MHF4l Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L 35 mm 8 mm 0.4 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF4L Conn

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 150mm Cable MHF4L Conn

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk