2 m 天线

结果: 94
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / AMP 天线 CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
Taoglas 天线 MA344.A 3-in-1 GNSS and 2x Wideband Cellular MIMO Adhesive/Magnet Mount Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Cellular MIMO Antenna 617 MHz 5.925 GHz -0.15 dBi, 0.85 dBi, 1.97 dBi, 3.71 dBi 50 Ohms 2:1, 1.5:1 10 W - 40 C + 85 C Magnet Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial IoT Gateways 65 mm IP67 RG-174LL Bulk
Taoglas 天线 MA344.W 3-in-1 GNSS and 2x Wideband Cellular MIMO White Adhesive/Magnet Mount Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Cellular MIMO Antenna 617 MHz 5.925 GHz -0.15 dBi, 0.85 dBi, 1.97 dBi, 3.71 dBi 50 Ohms 2:1, 1.5:1 10 W - 40 C + 85 C Magnet Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial IoT Gateways 65 mm IP67 RG-174LL Bulk
Siretta 天线 GPS & GLONASS MAG MOUNT ANTENNA, 28dB GAIN, WITH 2M CABLE, SMA MALE
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174
Siretta 天线 4G/LTE FLAT BLADE ADHESIVE ANTENNA 1/3DBI GAIN 700-960 1700-2700MHZ 2M CABLE SMA MALE RP CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Bluetooth Cellular (NBIoT, LTE), GSM, UMTS WiFi Blade Blade 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Adhesive Mount SMA Male SMA Male GSM/UMTS/LTE/WiFi, Bluetooth 132 mm 22.5 mm 7 mm RG174 ALPHA 41 Bulk
Siretta 天线 COMBINED QUAD BAND GSM/GPS ANTENNA. 2M CABLE SMA MALE (GPS) & FME FEMALE (GSM) CONNECTORS.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz GSM GPS Puck 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz GSM/GPS 71.5 mm 14.5 mm IP66 RG174
Maxtena 天线 5GNR Adhesive Mount

Indoor Antennas 617 MHz 5.925 GHz Rectangular 3.3 dBi, 2 dBi, 0.5 dBi, 0.6 dBi 50 Ohms 2.8:1, 2.0:1, 2.2:1, 2.0:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Telematics 83 mm 35 mm 13.3 mm IP67, IP69 LL100 Bulk
Maxtena 天线

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Maxtena 天线 868 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Maxtena 天线 868/915 MHz ISM/LTE -Screw Mount

Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena 天线

Modules 380 MHz 2.7 GHz GPS 1.9 dB, 2.9 dB, 3 dB 50 Ohms 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69 LL195 Bulk
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 2 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 2 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies 天线 5G/4G/LTE Cellular W ideband Puck Antenn

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz 4G/5G, Cellular (NBIoT, LTE) 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Panel Mount Connector SMA 1.695 GHz to 2.2 GHz 23.3 mm 54.7 mm IP65, IP67 RG-174/U SPS Bulk
PCTEL / Amphenol 天线 IRIDIUM, 1623MHZ, PASSIVE, 2M, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1616 MHz 1626.5 MHz GNSS 2.0:1 - 40 C + 85 C Band Magnet Mount Connector SMA Male 13.6 mm IP67 174
PCTEL / Amphenol 天线 7-IN-1 CABINET MOUNT 5G ANTENNA WITH STANDARD TROOPER2 RADOME.
Multiprotocol Antennas Outdoor Antennas 617 MHz 6000 MHz 5G, Cellular BEIDOU, Galileo, GLONASS, GNSS, QZSS WiFi 7.5 dB 50 Ohms 2.5, 3 25 W - 40 C + 85 C Stud Mount Connector SMA Plug 267 mm 117 mm 90 mm IP67 6 x PFP195, 1 x PFP100
Sierra Wireless 天线 3in1 Panel Antenna - 2x5G/LTE, GNSS, Bolt Mount, 2m, Black
Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.428 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 3G/4G GNSS 9 dBi, 26 dB 50 Ohms 2.1 10 W - 40 C + 80 C 3 Band Screw SMA Male SMA Plug IoT 238 mm 63 mm 90 mm IP69K RG174 Bulk
Taoglas 天线 GSA.8830 3G/2G Cellular Adhesive Antenna, 2m RG174

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Module I-Bar - 0.23 dBi, 0.77 dBi, 0.67 dBi, 0.98 dBi, 0.73 dBi 50 Ohms - 40 C + 85 C Dipole 5 Band Adhesive Mount SMA Male SMA Male 90 mm 20.8 mm 4.6 mm IP67 RG174 Bulk
Taoglas 天线 Sentinel MA252 Adhesive Mount 2in1 GNSS LTE Antenna 139*76*14mm

Multiprotocol Antennas Vehicle Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) GNSS Module I-Bar 28.06 dB, 28.63 dB, 27.84 dB 50 Ohms 3:1 5 W MIMO 2 Band Adhesive Mount SMA Male SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS, LTE 139 mm 76 mm 14 mm IP67 CFD-200, RG-174 Sentinel Bulk