300 mm 天线

结果: 125
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 OMNI,DBAND,30cm,D43F OD250MM,BULK PACK,1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Module 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Connector 4.3-10 Female AWS-3, CBRS/WiMAX, LTE, WCS 7.6 mm CFD
TE Connectivity 天线 OMNI,DBAND,30CM,NF

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity 天线 OMNI,DBAND,30CM,NF,HOLES

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity 天线 OMNI,30CM,D43F,HOLES

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity 天线 OMNI,DBAND,30CM,D43F

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity 天线 OMNI,LOW PIM,30CM,D43F

Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Panel Mount 4.3-10 Female CFSA
TE Connectivity 天线 OMNI,LOW PIM,30CM,NF

Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Panel Mount N Female CFSA
TE Connectivity 天线 OMNI,DBAND,30cm,D43F OD180MM,BULK,HOLES,

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Module 3 dBi 50 Ohms 1.7:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Cable 180 mm 180 mm 7.6 mm CFSA
Siretta 天线 IP66 GPS ALONE THROUGH-HOLE ANTENNA 28DBI 300mm RG178 CABLE SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male GPS 30.5 mm 30.5 mm 13.9 mm RG178
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 433 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz 1.32 300 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 868MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 868 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 868MHz 1.32 300 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 916MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 916 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 916MHz 1.32 300UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 916 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Taoglas 天线 iDAS.W.001 MIMO LTE Wall Mount Panel Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 699 MHz 2.69 GHz Cellular (NBIoT, LTE) Module Panel 7.2 dBi, 7.1 dBi, 7 dBi, 7.1 dBi, 7 dBi, 7.1 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Bracket Mount Mini-DIN Female 4.3 Mini-DIN Female 4G LTE 308 mm 190 mm 72 mm IP54 RG-402 iDAS Bulk
Taoglas 天线 Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Taoglas 天线 Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna

Outdoor Antennas 600 MHz 6 GHz WiFi Log Periodic Directional 8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas 天线 Synergy X - 5in1 Multiband GNSS : 2*5G/4G : 2*Wi-Fi with 5m Braided Cable Assembly
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz 4G/5G WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 Round Straight 4.54 dB 50 Ohms 2:1 - 40 C + 85 C Solder Connector SMA GNSS 160 mm 160 mm 67 mm IP67 RG-174
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant

Multiprotocol Antennas Outdoor Antennas Combo Antenna 698 MHz 2.69 GHz 2 dBi, 2.94 dBi 50 Ohms 2, 3 - 40 C + 85 C 2 Band Adhesive Mount SMA Male GPS + BD/Cellular LTE IP66 Bulk
Quectel 天线 External Antenna, Small cell, 2in1, Screw mount, F 256 18mm, Combo, 5G*2,300mm, 402 NM FJ, 4.3.10-Female, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.95 GHz 6.5 dBi 50 Ohms 50 W - 40 C + 60 C 6 Band Screw Connector 4.3-10 Female, N-Type 402 NM FJ Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel 天线 External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*2+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz 5.8 dBi 50 Ohms 4.4 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel 天线 External Antenna, Stubby, 3in1, Multiple mount, F 54 91.8mm, Combo, 5G*1+WIFI*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 17 3 dB, IP66, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 600 MHz 6 GHz 7.9 dBi 50 Ohms 4.6 - 40 C + 85 C 3 Band Connector SMA-Male IP66 RG-174 Bulk
Quectel 天线 Embedded Antenna, Air Dielectric + Cable, Screw mount, F 122 22.5 mm, Active, GNSS Full Band*1,300mm, RG174, SMA Male, LNA Gain 35 4dB, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.164 GHz 1.606 GHz 5.7 dBi 1.86 - 40 C + 85 C 2 Band Screw Connector SMA-Male 50 Ohms RG-174 Bulk