2 dBi 天线

结果: 267
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 QUAD BAND GPRS & 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 2 dBi 50 Ohms 2.2 1 W - 30 C + 60 C 4 Band Screw IPEX IPEX 3G, 4G 22 mm 22 mm 1.13 mm Coax
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 0.5m CABLE
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 400 MHz 480 MHz Cellular (NBIoT, LTE) Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male 79 mm
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 0.22M CABLE MMCX MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount MMCX Male MMCX Male GSM, GPRS, 2G, 3G, ISM, WiFi 72 mm 25 mm 7.7 mm RG174
IoT Antennas 天线 IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
Fairview Microwave 天线 Rubber Duck Portable Dual Band Antenna Operates From 2.4 to 5.825 GHz With a Nominal 2 dBi Gain Reverse Polarity SMA Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave 天线 Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave 天线 Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.825 GHz 2 dBi 2 Dual Band SMA Bag
Fairview Microwave 天线 Portable Dual Band Antenna Operates From 2.4 GHz to 5.8 GHz With a Nominal 2 dBi Gain TNC Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dual Band Antenna 2.4 GHz 5.8 GHz 2 dBi 2.5 Dual Band TNC Bag
Fairview Microwave 天线 Antenna Operates From 1.7 GHz to 2.5 GHz With a Typical 2 dBi Gain N Male Input Connector Rated
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 1.7 GHz 2.5 GHz 2 dBi 2 50 W 1 Band N Bag
Fairview Microwave 天线 Antenna Operates From 1.7 GHz to 2.5 GHz with a Maximum 2 dBi Gain TNC Male Input Connector Rated
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 1.7 GHz 2.5 GHz 2 dBi 2 50 W 1 Band TNC Bag
Fairview Microwave 天线 2 dBi Tunable Poly Spring Vehicular Antenna 108-520 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 108 MHz 520 MHz 2 dBi 2 150 W 1 Band NMO Bag
Fairview Microwave 天线 2 dBi Ground Independent Tunable Poly Spring Vehicular Antenna 132-174 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 132 MHz 174 MHz 2 dBi 2 150 W 1 Band NMO Bag
Fairview Microwave 天线 2 dBi WideBand Poly Spring Vehicular Antenna 144-174 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 144 MHz 174 MHz 2 dBi 2 150 W NMO Bag
Fairview Microwave 天线 2 dBi Ground Independent Tunable Poly Spring Vehicular Antenna 380-520 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 380 MHz 520 MHz 2 dBi 2 150 W 1 Band NMO Bag
Fairview Microwave 天线 2 dBi Ground Independent Tunable Poly Spring Vehicular Antenna 144-174 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 144 MHz 174 MHz 2 dBi 2 150 W 1 Band NMO Bag
Fairview Microwave 天线 2 dBi Poly Flex Vehicular Antenna 450-520/746-960 MHz NMO Mount Connector
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Vehicular 450 MHz 960 MHz 2 dBi 2 150 W Multi Band NMO Bag
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
Sierra Wireless 天线 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Sierra Wireless 天线 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, White
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Taoglas 天线 I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Weidmuller 2788130000
Weidmuller 天线 IE-ANT-CELL-SISO-EO-SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Blade 2 dBi 50 Ohms 1.5 10 W - 40 C + 75 C 2 Band Connector Connector SMA (Male) 208 mm IP66
IEI 32505-004800-100-RS
IEI 天线 WLAN;2.4G+5G WI-FI ANTENNA;;108MM;;Gain:2dBi,Wave length:1/2?,Dipole;50O;JOYMAX;2.4-2.5GHz/5.15-5.85GHz;VSWR?2.0;;;Polarization:Vertical ;SMA PLUG;;;;;RoHS

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi 2 dBi 2.0 Dipole 2 Band SMA Plug