2 dBi 天线

结果: 267
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Quectel 天线 External, 699-5000 , 5G, Dipole, 3000 (RG58) , SMA Male (center pin) , Magnetic, 221 F 61 无库存交货期 9 周
最低: 100
倍数: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 2 dBi 50 Ohms 5 - 20 C + 85 C 1 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 221 mm 3 M RG58-P
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant 无库存交货期 6 周
最低: 200
倍数: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant 无库存交货期 6 周
最低: 500
倍数: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Cellular 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 4.75 - 20 C + 70 C 1 Band Connector SMA (Male) Cellular (4G/3G/2G) 15.95 mm 194.3 mm IP66 Bag
TE Connectivity / Linx Technologies 天线 ANTENNA INTERNAL PW-LPN TYPE #6 SCREW

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Screw 61.9 mm
PCTEL / Amphenol 天线 4G TRACTOR ANTENNA ASSY.

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 698 MHz 2.7 GHz Cellular UHF Whip Straight 2 dBi 2.5 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 829 MHz, 2.205 GHz 280 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol 天线 HEAVY DUTY FLEX PORTANTENNA, 902 MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 902 MHz 928 MHz Cellular UHF Whip Straight 2 dBi 2 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 915 MHz 330 mm IP67 ELEVATED FEED Bulk
Banner Engineering 天线 Antenna 2.4 GHz 2 dBi Omni Dome RPSMA Box Mount; 18 in Cable
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
PCTEL / Amphenol 天线 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
Teltonika 天线 4G MOBILE MAGNETIC SMA ANTENNA (JP)

Indoor Antennas 700 MHz 2.7 GHz Straight 2 dBi 50 Ohms 2 - 40 C + 85 C Adhesive SMA Male IP65
Fairview Microwave 天线 Rubber Duck Portable Antenna Operates From 3.3 GHz to 3.8 GHz With a Nominal 2 dBi Gain SMA Male Input Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Portable 3.3 GHz 3.8 GHz 2 dBi 2 1 Band SMA Bag
ArduSimple 天线 L-band Magnetic Patch Antenna (IP65)

Unspecified Antennas Outdoor Antennas 1.525 GHz 1.559 GHz 2 dBi 50 Ohms 2 - 40 C + 85 C Patch 1 Band Connector SMA Male IP65
Fairview Microwave 天线 2 dBi MultiBand Rubber Duck Portable Antenna 617-5850 MHz SMA Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Duck Portable Antenna 617 MHz 5.85 GHz 2 dBi 50 Ohms 3.5 - 20 C + 65 C SMA Bag
Siretta 天线 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX RA CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS 75 mm 25 mm 1.7 mm
Siretta 天线 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS WiFi 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS, WiFi 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta 天线 G75x25mm PCB antenna with 200mm cable and MMCX male right angle
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) PCB Trace Flexible 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 5 Band PCB Mount MMCX Male MMCX Male 2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth 75 mm 25 mm 1.7 mm
Siretta 天线 75X25MM GSM/GPRS PCB ANTENNA WITH 200MM CABLE AND UFL CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount U.FL U.FL GSM, GPRS 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta 天线 QUAD BAND GSM & 3G T BAR ANTENNA WITH 10MM 1.13MM COAX CABLE AND UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 3G, GSM T-Bar 2 dBi 50 Ohms - 40 C + 85 C Dipole 4 Band Adhesive Mount IPEX IPEX 3G, GSM 40 mm 6.7 mm 1 mm 1.13 mm Coax
Siretta 天线 EU UK AU & US 12V 1A POWER ADAPTOR FOR SIRETTA ZETA/SL500/SENTRY MODEMS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms - 30 C + 75 C 3 Band PCB Mount IPEX IPEX 2G/3G/4G 80 mm 22 mm 0.3 mm 1.13 mm Coax

Siretta 天线 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS, ISM 39.9 mm 33.5 mm 5.5 mm RG174 ALPHA 14
Siretta 天线 QUAD BAND GSM ADHESIVE ANTENNA 2DBI 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Puck 2 dBi 50 Ohms 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, 3G 71.4 mm 15.3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM, GPRS, 3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 3 Band Adhesive Mount SMA Male SMA Male GSM/GPRS, UMTS, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz 3G, GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS/3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS 113 mm 21 mm 3 mm

Siretta 天线 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk