3 dBi 天线

结果: 238
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 LPWA FPC ANT HDP MHF4L 150mm 450-467 MHz

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 450 MHz 467 MHz 3 dBi 50 Ohms 2.2:1 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies 天线 LPWA FPC ANT VDP MHF 150mm 450-467 MHz

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 450 MHz 467 MHz 3 dBi 50 Ohms 2.2:1 1 Band Adhesive Mount Connector MHF IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies 天线 LPWA FPC ANT VDP MHF4L 150mm 450-467 MHz

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 450 MHz 467 MHz 3 dBi 50 Ohms 2.2:1 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
PCTEL / Amphenol 天线 2.4-2.5 GHZ,3DB,CCC,BLK

Multiprotocol Antennas Outdoor Antennas 2.2 GHz 2.9 GHz WiFi ISM Whip 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic 2.55 GHz 5.25 in
PCTEL / Amphenol 天线 806-866,3DB,CCC,NGP,CHR

Unspecified Antennas Outdoor Antennas 866 MHz 806 MHz 3 dBi 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Thread Mount
PCTEL / Amphenol 天线 896-940,5DB,CCT,NGP,W/SPR,CHR

Unspecified Antennas Outdoor Antennas 896 MHz 940 MHz 3 dBi 50 Ohms 1.5:1 200 W 1 Band Thread Mount
PCTEL / Amphenol 天线 HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) - WHITE RADOME

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 698 MHz, 710 MHz 690 MHz, 960 MHz, 2700 MHz 2G, 3G, 5G, Cellular, LTE 3 dBi 50 Ohms 3.0:1, 2.5:1, 2.5:1 100 W - 40 C + 85 C 3 Band Thread Mount N Female 6.1 cm IP67
2J Antennas 天线 DART 4GLTE 450 MAGNETIC M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE 3 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 450 MHz LL100 DART Bulk
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
MultiTech 天线 868-915 MHz RP-SMA Antenna, 8" (3.0dBi) (50 Pk)
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip 3 dBi - 40 C + 85 C 2 Band Panel Mount RP-SMA
TE Connectivity 天线 OMNI,DBAND,30cm,D43F OD180MM,BULK,HOLES,

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Module 3 dBi 50 Ohms 1.7:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Cable 180 mm 180 mm 7.6 mm CFSA
Maxtena 天线 4G LTE Omni-Directional Antenna
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 1:3.5 20 W 2 Band Direct / Permanent Mount N Type Male SMA Male Gateways, IOT, Telemetry 82 mm IP63 Bulk
Maxtena 天线 868 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena 天线 915 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174
Siretta 天线 Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 3 dBi 50 Ohms 1.5 - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 250 mm 12 mm RG174
Fairview Microwave 天线 Dome Multi Band Antenna Operates From 800 MHz to 3 GHz With a Nominal 3 dBi Gain N Female Input Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Multi Band Antenna 800 MHz 3 GHz Dome 3 dBi 2 100 W Multi Band N Bag
Fairview Microwave 天线 Portable Antenna Operates From 2.4 GHz to 2.5 GHz With a Nominal 3 dBi Gain N Male Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Portable 2.4 GHz 2.5 GHz 3 dBi 1.43 1 Band N Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain RP TNC male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 3 dBi 50 Ohms 1.5 - 20 C + 65 C Panel Mount Connector TNC Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain SMA Male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 3 dBi Panel Mount Connector SMA Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain RP SMA Male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 3 dBi Panel Mount Connector SMA Male Bag
Fairview Microwave 天线 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain, Type N Male, EVA Radome, RHCP
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 3 dBi Panel Mount Connector N Male Bag
Fairview Microwave 天线 Helium Hotspot Antenna Upgrade Kit, 3dBi 800MHz Omni w/ N Male to RP-SMA Plug, 6ft Low Loss 400 Cable
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits 824 MHz 876 MHz 3 dBi 50 Ohms - 40 C + 60 C Low Loss 400 Bag
Fairview Microwave 天线 Helium Hotspot Antenna Upgrade Kit, 3dBi 800MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits 824 MHz 876 MHz 3 dBi 50 Ohms - 40 C + 60 C Low Loss 400 Bag
Fairview Microwave 天线 Helium Hotspot Antenna Upgrade Kit, 3dBi 800MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable and Lightning Protector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits 824 MHz 876 MHz 3 dBi 50 Ohms - 40 C + 60 C Low Loss 400 Bag