10 mm 天线

结果: 45
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
ABRACON PRO-OB-572
ABRACON 天线 2.4 GHZ ONBOARD 465库存量
最低: 1
倍数: 1
: 100

Multiprotocol Antennas PCB Antennas PIFA 791 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM LPWA Stamped Metal 2.2 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 875.5 MHz Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication 50 mm 25 mm 10 mm Reel, Cut Tape
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna Hinged SMA(M) 109库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Tilt/Swivel 6.8 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 186 mm 49 mm 10 mm Apex Bulk
ABRACON 天线 Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna
240预期 2026/8/17
最低: 1
倍数: 1

PCB Antennas Ceramic Stacked Patch Antenna 1.17645 GHz 1.602 GHz GPS, GLONASS Patch 5 dBi 50 Ohms 2 - 40 C + 85 C 6 Band PCB Mount Through Hole 50 mm 50 mm 10 mm AANI-PP Tray
Taoglas 天线 GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 35x35mm 100mm 1.13 IPEX MHFI(U.FL)
118在途量
最低: 1
倍数: 1

PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.1 dB 50 Ohms 3:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 35 mm 35 mm 10 mm 1.13 mm Coax Tray

2J Antennas 天线 BLADE 2.4/5.0/6.0 WIFI6 HIGH GAI
50预期 2026/7/8
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth LoRa, WiFi ISM, SigFox, ZigBee Swivel - 1.2 dB, - 0.7 dB, - 1.4 dB 50 Ohms 1.4:1; 1.7:1; 2:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 135 mm 19 mm 10 mm Bulk
TE Connectivity 天线 UAM Assembly 130mm MHF4L WiFi6E 无库存交货期 12 周
最低: 4,000
倍数: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity 天线 UAM Assembly 360mm MHF4L WiFi6E 无库存交货期 12 周
最低: 4,000
倍数: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity 天线 UAM Assembly 130mm MHF WiFi6E 无库存交货期 12 周
最低: 4,000
倍数: 4,000

Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 3.4 dB 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity 天线 UAM Assembly 210mm MHF WiFi6E 无库存交货期 12 周
最低: 4,000
倍数: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity 天线 UAM Assembly 360mm MHF WiFi6E 无库存交货期 12 周
最低: 4,000
倍数: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
Taoglas 天线 GSA.8859 4dBi 5.9GHz Adhesive Mount C-V2X Miniature Antenna 无库存交货期 16 周
最低: 100
倍数: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.85 GHz 5.925 GHz Module I-Bar 2.57 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male DSRC 36 mm 30 mm 10 mm IP67 CFD-200 Bulk
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) 无库存交货期 16 周
最低: 100
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Tilt/Swivel 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 171 mm 49 mm 10 mm Apex Bulk
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna SMA(M)RA 无库存交货期 16 周
最低: 100
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Blade Right Angle 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 148 mm 49 mm 10 mm IP65 Apex Bulk
TE Connectivity / AMP 1513381-1
TE Connectivity / AMP 天线 3100-6000 MHz SB Zigbee EU, PCB 无库存交货期 10 周
最低: 10,000
倍数: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 6 GHz 802.11, WLAN UWB, Channel Module 4 dBi 50 Ohms 3:1 10 W 1 Band Panel Mount Connector U.FL 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz UWB Application 29 mm 12 mm 10 mm 365 mm RF1.13
Pulse Electronics 天线 External/In-Building DAS Omni Direct Ceil Mt. UHF (TETRA)/5G NR/4G LTE

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 350 MHz 6 GHz 5 dBi 50 Ohms 1.8 50 W - 55 C + 60 C 6 Band Wall Mount Connector N-Type Female 10 mm IP50 0.16 in DAS Bulk
Siretta 天线 TANGO 3 STUBBY THROUGH-HOLE MOUNT ANTENNA WITH 0.75M RG174 CABLE SMA MALE CONNECTO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 1.99 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm 10 mm RG174
Siretta 天线 TANGO 3 SERIES GSM/3G/2.4GHZ ANTENNA 3M FMEF
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz Cellular (NBIoT, LTE) 50 Ohms 20 W - 40 C + 85 C 1 Band Connector FME Female FME Female GSM, 2G, 3G 76 mm 29 mm 10 mm RG58
Siretta 天线 GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58

2J Antennas 天线 CUTLASS 5GNR/4GLTE/3G/2G UWB SLI
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 2.3 dB, - 3.9 dB, - 3.4 dB 50 Ohms 2.4:1; 2.2:1; 3.1:1; 1.6:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 170 mm 18 mm 10 mm Bulk
ABRACON PRO-OB-468
ABRACON 天线 Internal/Embedded 天线 Stamped Metal Surface Mount

Multiprotocol Antennas PCB Antennas PIFA 824 MHz 2.17 GHz Stamped Metal 4.9 dBi 136 MHz, 451 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.945 GHz Cellular, IoT, M2M, Metering, Wireless RC 49.93 mm 24.97 mm 10 mm Reel