IP65 天线

结果: 205
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Tallysman 天线 VP6050 Full GNSS Antenna with L-Band TNC female connector low profile radome

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules High Precision 1.165 GHz 1.3 GHz GPS, GNSS 50 dB 1.5:1 - 40 C + 85 C 1 Band Connector TPI Female IP65 Case
IoT Antennas 天线 RF Antenna External ISM 860 MHz - 880 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Stick 860 MHz 880 MHz 3.6 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Adhesive Mount Connector RP-SMA Male 868 MHz IP65 Bulk
IoT Antennas 天线 RF Antenna External Combination Band WiFi 6 1559 MHz - 5825 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 5.825 GHz 4.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 Bulk
IoT Antennas 天线 RF Antenna External Combination Band LTE 698 MHz - 2690 MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas 天线 RF Antenna External Combination Band LoRa 698 MHz - 2690 MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 1.9 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 55 mm 55 mm 23.1 mm IP65 CFD-200, RG-174 Bulk
KYOCERA AVX 天线 ETHERTRONICS EXTERNAL PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 698 MHz 2.69 GHz - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount RP-SMA Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices 110 mm IP65 LMR100 Bulk
KYOCERA AVX 天线 Ext Mag Mnt LTE LowBand=698-960MHz HighBand=1170-2690MHz 50ohm 3m RG-174 cable

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular, NBIoT, LTE 1.9 dBi 50 Ohms - 40 C + 70 C 4 Band Magnetic Mount Connector SMA-Male IP65 RG-174/U Bulk
KYOCERA AVX 天线 MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 6 Band Magnetic Mount SMA SMA 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz 112 mm IP65 RG-174 Bulk
KYOCERA AVX 天线 4G/Cell Magnet Mount Extl 1.5m LMR100 Ca

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi - 40 C + 70 C 2 Band Magnetic Cable SMA Male Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 RG-174/U X9001248 Bulk
KYOCERA AVX 天线 4G/Cell Magnet Mount External 2m LMR100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 700 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE) - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Cable SMA Male Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 RG-174/U X9001248 Bulk
Pulse Electronics 天线 Ant Ext 779-787MHz SMA male

ISM Antennas - ISM, MICS, UHF, VHF, UWB 779 MHz 787 MHz ISM 1.5 dB 50 Ohms 1 W - 40 C + 85 C 1 Band Connector SMA Male 179 mm IP65 Bulk
Siemens 天线 SIMATIC NET,IWLAN RCOAX,N-CONNECT FEMALE

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Helical 2.4 GHz 2.4835 GHz WLAN 4 dB 50 Ohms 1.8 - 40 C + 70 C 1 Band Screw Connector N Female 2.4 GHz 78.7 mm 30 mm IP65
Siemens 天线 IWLAN ANTENNA ANT795-6MT

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.935 GHz WLAN 5 dB, 7 dB 50 Ohms 1.5 - 40 C + 85 C 2 Band Wall Mount Connector QMA Female 2.4 GHz, 5 GHz 92 mm 282 mm 32 mm IP65
Maxtena 天线

Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
Red Lion 天线 Antenna 2G/3G/4G LTE 13" whip magnetic mount, IP65 with FME connector, no cable
Whip Magnetic Connector IP65
Red Lion 天线 Antenna 2G/3G plus GPS, low profile direct permanent mount, IP65 with 2 SMA connectors, 3 meter cables
Outdoor Antennas SMA IP65
ProSoft Technology 天线 16dBi Variable Beamwidth Sector Antenna, 2x N type Female (jack), Dual Polarized

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 16 dBi 1.5:1 - 45 C + 65 C 1 Connector N-Female IP65
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 1M RG174 cable and SMA male connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM Bolt Through - 2.44 dBi, - 5.05 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 3G, GSM 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 2M RG174 cable and SMA male connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM, GPRS Bolt Through 3.68 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 94 mm 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 5M RG174 cable and SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz Cellular (NBIoT, LTE) Bolt Through - 2.44 dBi, - 5.05 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 3M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPS, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 5M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM/GPS, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 5M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz 2G/3G, GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE RP FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 1.5 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS 50 mm 45 mm IP65 RG174