IP65 天线

结果: 205
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 6M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2 x 7M std CABLE & SMAM (GPS) SMAM (GSM) CONNECT
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Screw SMA SMA 1.57542 GHz GPS 50 mm 50 mm 45 mm IP65 RG174
Siretta 天线 WIFI 2.4GHZ 0.5 DBI MICRO THROUGH HOLE MOUNT WITH 300MM CABLE AND RP SMA MALE BLACK UV COATING
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Screw SMA Male SMA Male Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174
IoT Antennas 天线 IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
IoT Antennas 天线 External Antenna 2400-2500MHz 5150-5825MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 5.7 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON 天线 Wi-Fi6E/7 Waterproof Whip Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
Taoglas 天线 Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M)

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 868 MHz Whip Straight 4.78 dBi 50 Ohms 2:1 2 W - 40 C + 85 C Monopole 1 Band Screw RP-N Type RP-N Type Male Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 246 mm IP65 Meteor Bulk
Taoglas 天线 Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Taoglas 天线 Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna

Outdoor Antennas 400 MHz 6 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas 天线 Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna

Outdoor Antennas 600 MHz 6 GHz WiFi Log Periodic Directional 8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas 天线 N TYPE OUTDOOR OMNI ANTENNA
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 423 MHz Cellular (NBIoT, LTE) ISM Collinear 3 MHz, 50 Ohms 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 411.5 MHz, 421.5 MHz Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 524 mm 70 mm IP65 Baracuda Tube
Taoglas 天线 Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.4 GHz 5 GHz Collinear Fiberglass 7 dBi 50 Ohms 1.5:1 - 20 C + 60 C 1 Band Bracket Mount Connector N Type Female ISM 270 mm IP65 Baracuda Tube