MEA-LWIG-SM

Maxtena
259-MEA-LWIG-SM
MEA-LWIG-SM

制造商:

说明:
天线 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,605.7187 ¥1,605.72
¥1,365.831 ¥13,658.31
¥1,305.8167 ¥32,645.42

产品属性 属性值 选择属性
Maxtena
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active
617 MHz
7.125 GHz
Bluetooth, BLE
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS
Galileo, GLONASS, GPS, QZSS
802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Module
Puck
- 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic
50 Ohms
3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1
10 W, 24.3 W, 25 W
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz
IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications
31.5 mm
IP67, IP69K
200 cm LMR100 x 4, 180 cm LMR100 x 4
Bulk
商标: Maxtena
极性: Linear
工厂包装数量: 1
子类别: Antennas
零件号别名: 100-00164-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MEA-LWIG-SM Screw Mount Antenna

Maxtena MEA-LWIG-SM Screw Mount Antenna is a high-performance antenna that covers all 5GNR, ISM, Iridium, and GPS/GLONASS/QZSS/Galileo standards frequencies. This antenna is a 4-in-1 low-profile antenna solution ideal for maintaining constant network connectivity. The MEA-LWIG-SM screw mount antenna is easy to install with maximum durability offering IP67 rated housing and anti-rotation mounting. This antenna features four cables with SMA-male standard connectors and 3m standard cable length. The MEA-LWIG-SM screw mount antenna is fully customizable by offering additional connector types, cable lengths, and cable types. The MEA-LWIG-SM screw mount antenna is RoHS compliant. Typical applications include IoT applications, telematics, navigation, satellite communications, and LTE applications.