50 mm 天线

结果: 74
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 FPC Ant, MHF4L, 200mm, GNSS+ Wi-Fi 7

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF4L 50 mm 0.15 mm 1.13 mm Coax
TE Connectivity 天线 FPC Ant, MHF4L, 300mm, GNSS+ Wi-Fi 7

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF4L 50 mm 0.15 mm 1.13 mm Coax
TE Connectivity 天线 FPC ANT, MHF, 300mm, GNSS+ Wi-Fi 7

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF 50 mm 0.15 mm 1.13 mm Coax
TE Connectivity 天线 FPC ANT, MHF4L, 100mm, GNSS+ Wi-Fi 7

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF4L 50 mm 0.15 mm 1.13 mm Coax
TE Connectivity 天线 FPC ANT, MHF, 250mm, GNSS+ Wi-Fi 7

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF 50 mm 0.15 mm 1.13 mm Coax
TE Connectivity 天线 FPC ANT, MHF4L, 150mm, GNSS+ Wi-Fi 7

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF4L 50 mm 0.15 mm 1.13 mm Coax
Siretta 天线 DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax
Siretta 天线 GPS/GSM ANTENNA 3M CABLE FMEF (GSM) SMAM(GPS)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz Cellular (NBIoT, LTE) GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C Dipole 2 Band Adhesive Mount FME Female, SMA Male FME Female, SMA Male 1.57542 GHz GPS, GSM 50 mm 15.5 mm RG174
Siretta 天线 Combined 27dBi GPS/GSM puck antenna (ANTF2300AA2630AT11)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C 2 Band Adhesive Mount SMA Male SMA Male GPS/GSM 50 mm 15.5 mm RG174
Siretta 天线 QUAD BAND GSM / 3G SMA MALE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz 3G, GSM 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 20 C + 75 C 4 Band Connector SMA Male SMA Male GSM, 3G 50 mm 7.8 mm
ABRACON 天线 External 天线 Puck Adhesive, Magnetic SMA Male

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 3 dBic 50 Ohms 1.5, 2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male Autonomous Vehicles, IoT, Navigation 50 mm 50 mm 18 mm IP67 RG-174 AEACBA Bulk
Mikroe 天线 WIFI Rubber Antenna 2.4GHz right angle SMA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi 2 dB 100 MHz 50 Ohms 50 W - 30 C + 75 C 1 Band Screw SMA Male 50 mm
Siretta 天线 WEATHERPROOF QUADBAND GSM/GPS BOLT THROUGH ANTENNA WITH 5M CABLE AND SMA MALE GSM & SMA MALE FOR GPS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS Bolt Through 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2x 6M LMR100 CABLE & SMAm RP (GPS) SMAm (GSM) CONNEC
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz GSM GPS 2 dBi, 2 dBi, 28 dB 50 Ohms 2, 1.5, 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM/GPS 50 mm 45 mm IP65 RG174
Siretta 天线 WEATHERPROOF QUAD GSM/GPS BOLT THRU ANTENNA 2 x 7M std CABLE & SMAM (GPS) SMAM (GSM) CONNECT
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.17 GHz GPS 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Screw SMA SMA 1.57542 GHz GPS 50 mm 50 mm 45 mm IP65 RG174
IoT Antennas 天线 Stamped Metal Antenna 2400-2500 5150-5825 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 2400-2500 5150-5825 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 2400-2500 5150-5825 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 5850-5925 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Tray
IoT Antennas 天线 Internal Antenna LoRa & RFID 862-874 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 862 MHz 874 MHz 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 423-443 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 423 MHz 443 MHz 0.7 dBi 50 Ohms 1 W 1 Band PCB Mount Connector I-PEX MHF1 433 MHz 50 mm 26 mm 0.8 mm 1.13 mm Coax Bulk
Walsin RFPCA500609IMAB301
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 4.53 dBi 50 Ohms 1 W 1 Band Adhesive Mount IPEX Male 50 mm 6.2 mm Coaxial RFPCA
Soldered 天线 WiFi 2.4G PCB antenna with IPX connector, frequency 2.4GHz, cable length 120mm, dimensions 50x15x0.15mm

PCB Antennas 2.4 GHz IPX 50 mm 15 mm 0.15 mm Bulk