80 mm 天线

结果: 124
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 100MM CABLE, UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz Cellular (NBIoT, LTE) PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL Male U.FL Plug 2G/3G/4G, WiMAX 80 mm 30 mm 8 mm
Siretta 天线 EU UK AU & US 12V 1A POWER ADAPTOR FOR SIRETTA ZETA/SL500/SENTRY MODEMS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms - 30 C + 75 C 3 Band PCB Mount IPEX IPEX 2G/3G/4G 80 mm 22 mm 0.3 mm 1.13 mm Coax
HUBER+SUHNER 天线 SENCITY Rail Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 87.5 MHz 108 MHz Collinear Radome 50 Ohms - 40 C + 85 C N Female 4M Band 80 mm 145 mm 355 mm IP66 Rail
TE Connectivity 天线 FPC ANT, MHF, 250mm, 698-7125 MHz

PCB Antennas 698 MHz 7.125 GHz WiFi PCB Trace 6.7 dBi 50 Ohms 2.6:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF 80 mm 15 mm 0.2 mm 1.37 mm Coax
TE Connectivity 天线 FPC ANT, MHF4L, 250mm, 698-7125 MHz

PCB Antennas 698 MHz 7.125 GHz WiFi PCB Trace 6.7 dBi 50 Ohms 2.6:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L 80 mm 15 mm 0.2 mm 1.37 mm Coax
TE Connectivity 天线 FPC ANT, MHF4L, 300mm, 698-7125 MHz

PCB Antennas 698 MHz 7.125 GHz WiFi PCB Trace 6.7 dBi 50 Ohms 2.6:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L 80 mm 15 mm 0.2 mm 1.37 mm Coax
2J Antennas 天线 2in1 2.4-5.0GHz MIMO SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 5.925 GHz Bluetooth WiFi 3.8 dBi 50 Ohms 1.3:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 2in1 2.4-5.0GHz MIMO ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 5.3 dBi 50 Ohms 1.4:1, 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
2J Antennas 天线 2in1 2.4-5.0GHz /GNSS/L1 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Multiband Antenna 1.57542 GHz 1.606 GHz, 2.49 GHz, 5.925 GHz Bluetooth GPS, Galileo, Glonass, QZSS WiFi 3.6 dBi, 28 dB 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male GPS, WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302, LL100 FALCON
2J Antennas 天线 2in1 2.4-5.0GHz /868MHz SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 863 MHz, 2.41 GHz 870 MHz, 2.49 GHz Bluetooth WiFi 1.8 dBi, 2 dBi 50 Ohms 1.5:1, 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WiFi, Bluetooth, ZigBee, SigFox, LoRa 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 RG174 FALCON
2J Antennas 天线 868MHz-WIFI 2.4GHz ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz, 2.41 GHz 870 MHz, 2.49 GHz Bluetooth WiFi, SigFox, LoRa 3.7 dBi 50 Ohms 1.4:1, 1.5:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WiFi, Bluetooth, ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 LL100 FALCON
2J Antennas 天线 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz 1.9 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 RG174 FALCON
2J Antennas 天线 4G LTE/3G/2G SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE 4.4 dBi 50 Ohms 1.3:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2G/3G/4G, LTE 80 mm 74 mm 14.7 mm IP67 D302 FALCON
2J Antennas 天线 4G LTE/3G/2G MIMO SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 4.3 dBi, 4.4 dBi 50 Ohms 1.3:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2G, 3G, 4G, LTE 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G MAGNETIC/ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 4.4 dBi 50 Ohms 2.1:1, 2.2:1, 2.6:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector SMA Male 2G, 3G, 4G, LTE 80 mm 76 mm 13 mm D302 FALCON
2J Antennas 天线 4G LTE/3G/2G MIMO MAGNETIC/ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE 4.4 dBi, 4.5 dBi 50 Ohms 2.1:1, 2.2:1. 2.5:1, 2.6:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector SMA Male LTE 80 mm 76 mm 13 mm D302 FALCON
2J Antennas 天线 FALCON IRIDIUM SCREW M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 3.5 dBic 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 80 mm 74 mm 14.7 mm IP67 LL195 FALCON
2J Antennas 天线 FALCON IRIDIUM ADHESIVE M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBiC 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm LL100 FALCON
2J Antennas 天线 FALCON GNSS IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz, 1.598 GHz, 1.616 GHz 1.606 GHz, 1.627 GHz GPS, Galileo, Glonass, QZSS 4.5 dBiC, 28 dB 50 Ohms 1.2:1, 1.4:1 - 40 C + 85 C 3 Band Screw Connector SMA Male GPS, Glonass, GNSS 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 FALCON GNSS IRIDIUM ADHESIVE M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz, 1.598 GHz, 1.616 GHz 1.606 GHz, 1.627 GHz GPS, Galileo, Glonass, QZSS 4.5 dBiC, 28 dB 50 Ohms 1.2:1, 1.4:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male GPS, Glonass, GNSS 80 mm 76 mm 16 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GNSS 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.6:1, 2.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male LTE, GPS, Galileo, Glonass, GNSS 80 mm 74 mm 14.7 mm D302, LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 2.5 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.1:1, 2.2:1, 2.9:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GNSS 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 4.3 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.0:1, 2.3:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 80 mm 76 mm 13 mm LL100 FALCON
2J Antennas 天线 4G LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.9 dBi, 28 dB 50 Ohms 1.4:1, 1.5:1, 1.7:1, 2:1, 2.2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male LTE, GPS 80 mm 76 mm 13 mm LL100 FALCON