ABRACON 天线

结果: 405
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel
ABRACON 天线 External 天线 Puck Adhesive Mount SMA (M)

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.575 GHz 1.602 GHz GNSS 5 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA 45.2 mm 35.8 mm 15.2 mm RG-174 AEAC Bulk
ABRACON 天线 External 天线 Puck Adhesive Mount SMA Male

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.561 GHz 1.602 GHz GNSS 30 dB 50 Ohms 2.0 - 40 C + 85 C 1 Band SMA Male SMA Male 1.561 GHz to 1.602 GHz 45.2 mm 35.8 mm 15.2 mm IP67 RG174 AEC Bulk
ABRACON 天线 CELLULAR 5G FIBERGLASS WHIP ANTENNA

Outdoor Antennas 5G, Cellular Whip Striaght 50 Ohms Connector Bulk
ABRACON 天线 GNSS External Active Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome Screw Connector Precision Agriculture, Geofencing AEXQ Bulk
ABRACON 天线 GNSS External Active Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.17645 GHz 1.60931 GHz BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome 36 dB 50 Ohms - 40 C + 85 C 7 Band Screw Connector TNC Female Precision Agriculture, Geofencing IP67 AEXQ Bulk
ABRACON 天线 GNSS External Active Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome 40 dB 50 Ohms 2 - 40 C + 85 C 7 Band Screw Connector TNC Female Precision Agriculture, Geofencing 62.6 mm IP67 AEXQ Bulk
ABRACON 天线 TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 3.8 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 70 mm 6 mm 0.2 mm AFB7006A2 Bulk
ABRACON 天线 2.4/5GHZ WIFI FLEX ANT IPEX-1(F)

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 50 Ohms 3 - 10 C + 50 C 2 Band Adhesive Mount 45 mm 7.8 mm 0.2 mm AFG Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through Hole Solder

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.607 GHz 4 dBi 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 3 Band PCB Mount 36 mm 36 mm 6 mm APAGM Tray
ABRACON 天线 External 天线 Whip Connector Mount RP-SMA(M)

Bulk
ABRACON 天线 External 天线 Puck Adhesive Mount SMA Male

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.594 GHz 1.61 GHz GLONASS, GPS Module 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male GPS, GLONASS 44 mm 37 mm 14.5 mm RF Coax Cable APAM Bulk
ABRACON 天线 Internal/Embedded 天线 Through Hole solder

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON 天线 GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F)

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.59806 GHz 1.60538 GHz 1 dBi 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band 15 mm 15 mm 7 mm APK Tray
ABRACON 天线 天线 GPS+IRIDIUM Ceramic Patch AEC-Q

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON 天线 天线 GPS L1+L5/G NSS Ceramic Stacked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.16445 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi 50 Ohms 2 - 40 C + 105 C 5 Band PCB Mount Pin 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X 25.1 mm 25.1 mm 8 mm AEC-Q200 APR Bulk
ABRACON 天线 COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F)

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.227 GHz 1.625 GHz 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi 50 Ohms 1.21, 1.48, 1.63 - 40 C + 85 C 4 Band Adhesive Mount IPEX 25 mm 25 mm APR Tray
ABRACON 天线 External 天线 Puck Screw Mount SMA Male

Multiprotocol Antennas - 40 C + 85 C Screw 3000 mm AEC Bulk
ABRACON 天线 External 天线 Puck Adhesive, Magnetic SMA Male

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 3 dBic 50 Ohms 1.5, 2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male Autonomous Vehicles, IoT, Navigation 50 mm 50 mm 18 mm IP67 RG-174 AEACBA Bulk
ABRACON 天线 External 天线 Dome Screw Mount SMA Male +DIN

Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.54 GHz Chip 2.5 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 5.2 mm 2.1 mm 1 mm AMCA52 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.64 GHz Chip 2.6 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 6 mm 2 mm 1 mm AMCA62 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

Multiprotocol Antennas PCB Antennas 2.66 GHz Chip 3 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 9 mm 2 mm 1 mm AMCA92 Reel
ABRACON 天线 External 天线 Puck Magnetic Mount SMA Male

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.32 GHz 2.345 GHz 3 dBi 25 MHz 0 C + 85 C 1 Band Adhesive Mount Connector SMA 35.8 mm 15.1 mm IP67 RG-174 AEAC Bulk