Clairitec®
无源元件
天线
Clairitec® 天线
结果:
11,545
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
无源元件
天线
制造商
=
Clairitec®
产品类型
产品
类型
最小频率
最大频率
协议 - 蓝牙、BLE - 802.15.1
协议 - 蜂窝、Nbiot、LTE
协议 - GPS、GLONASS
协议 - WiFi - 802.11
协议 - ANT、Thread、Zigbee - 802.15.4
协议 - Sub GHz
机械形式
类型
增益
带宽
阻抗
VSWR
功率额定值
最小工作温度
最大工作温度
电气类型
捆扎数量
安装风格
端接类型
天线连接器类型
中心频率
应用
长度
宽度
高度
IP 等级
电缆类型
资格
系列
封装
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Antenna Accessories
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Controllers
DIN Rail Terminal Blocks
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
mmWave Antennas
Multiprotocol Antennas
RF Cable Assemblies
RFID/NFC Antennas
Terminal Block Tools & Accessories
Unspecified Antennas
重置
Antenna Kits
Cables
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
重置
1/4 Wave
2× 5GNR MIMO
4G Antenna
4× 5GNR MIMO
5G Antenna
ADSB Antenna
Active
Active Antenna
Active Embedded
Active GNSS
Active GPS
Active L1/L5
Active Multi-Band
Active Patch
Active Patch Antenna
Aluminum Yagi Antenna
Antenna
Antenna Kit
Antenna Microstrip
Anti-Jam
重置
0 Hz
- 40 C
10 kHz
100 kHz
520 kHz
529 kHz
535 kHz
2.4 MHz
4.95 MHz
7 MHz
13 MHz
13.56 MHz
24.5 MHz
25 MHz
26 MHz
26.75 MHz
27 MHz
30 MHz
34 MHz
37 MHz
≤
≥
重置
5 MHz
5.8 MHz
5.825 MHz
5.925 MHz
6.5 MHz
7.125 MHz
13.56 MHz
15.5 MHz
28 MHz
29.5 MHz
30 MHz
31 MHz
35 MHz
40 MHz
47 MHz
50 MHz
54 MHz
56 MHz
88 MHz
108 MHz
≤
≥
重置
Bluetooth
Bluetooth, BLE
重置
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 5G, Cellular
2G, 3G, 5G, Cellular, LTE
2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G, Cellular
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS
2G/3G, GPRS
2G/3G, GSM
重置
BDS, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS
Beidou, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium
BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
Beidou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GPS
BeiDou, Galileo, GPS, GLONASS
BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS
Beidou, Galileo, GPS, GLONASS, QZSS
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
BeiDou, Galileo, GPS, GNSS
BEIDOU, GALILEO, GPS, NavIC, QZSS
重置
802.11 p, WiFi
802.11 n/ax, WiFi 4, WiFi 5, WiFi 6
802.11
802.11 a,b/n,c
802.11 a/b, WLAN
802.11 a/b/g, WLAN
802.11 a/b/g, WiFi, WLAN
802.11 a/b/g/h, WiFi, WLAN, WiMax
802.11 a/b/g/h/p, WiFi, WLAN
802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN
802.11 a/b/g/j/n/ac, WiFi
802.11 a/b/g/n, WiFi
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac, WiFi
802.11 a/b/g/n/ac/ad/ax
802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax, 4G/5G, WiFi
802.11 a/b/g/n/c, WiFi, WLAN
802.11 a/b/n/ac
重置
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
重置
IoT
IoT, ISM
IoT, ISM, ISM(LoRa)
IoT, ISM, Neul
IoT, ISM, RFID
IoT, ISM, RFID, U-NII
IoT, ISM, U-NII
IoT, ISM, UWB
IoT, RFID
IoT, UWB
Iridium
ISM
ISM, BAN
ISM, DSRC
ISM, LoRa
ISM, LoRa, LPWAN
ISM, Neul
ISM, RFID
ISM, SIGFOX
ISM, SigFox, ZigBee
重置
Bar
Blade
Blade, Hinged
Bracket Pole/Wall/U Bolt Mount
Ceramic Patch
Chip
Collinear
collinear
Cylindrical
Dome
Dome/Puck
Fin
Flat
Flat, Round
Flat Panel
Flexible
FPC Trace
Helical
Hinged
Hinged, Swivel
重置
1 Element
2 Element
3 Element
4 Element
5 Element
6 Element
7 Element
9 Element
13 Element
Active
Active Ceramic
Active Module
BAT
Bar
Base Sation
Base Station
Bell Shaped
Bent Metal
Blade
Blade Right Angle
重置
0 dB
0 dB, 1 dB
0 dBi
0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi
0 dBi, 0.5 dBi
0 dBi, 0.7 dBi
0 dBi, 1.7 dBi, 2.9 dBi
0 dBi, 2 dBi
0 dBi, 2 dBi, 2 dBi
0 dBi, 3 dBi
0 dBi, 3 dBi, 1.5 dBi
0 dBi, 3.6 dBi
0 dBi, 3.8 dBi
0 dBi, 4.3 dBi
0 dBi, 5 dBi, 4 dBi
0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi
0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi
0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi
29.68 mm
0.03 dBi to 5.3 dBi
重置
20 Hz
50 Hz
80 Hz
80 Hz, 70 Hz
80 Hz, 70 Hz, 1.2 GHz
31.5 kHz
0.5 MHz
0.7 MHz
1 MHz
1.3 MHz
1.5 MHz
2 MHz
3 MHz
3 MHz,
3 MHz, 22 MHz
3 MHz, 4 MHz
3 MHz, 5 MHz, 9 MHz
3.5 MHz
4 MHz
4 MHz, 32 MHz, 17 Hz, 60 MHz
重置
20 Ohms
30 Ohms
50 Ohms
50 Ohms, 80 Ohms
80 Ohms
重置
0
4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5
1
1.1
1.1, 1.2
1.16
1.17
1.18, 1.19, 1.29
1.2
1.2, 1.3, 1.4
1.2, 1.3, 1.4, 1.5
1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7
1.2, 1.6
1.2, 1.6, 1.3, 1.1, 1.2
1.2, 1.6, 1.8
1.2, 3.3, 2.6
1.21, 1.48, 1.63
1.23, 1.34
1.3
1.3, 1.3, 1.3, 1.2
重置
1 mW
24.3 mW
24.3 mW, 25 W
48 mW
138 mW
200 mW
400 mW
500 mW
600 mW
1 W
2 W
2 W, 10 W
2.5 W
3 W
4 W
4.9 W
5 W
5 W, 35 W
6 W
8 W
重置
0 C
- 70 C
- 65 C
- 60 C
- 55 C
- 50 C
- 45 C
- 40 C
-40 C
- 35 C
- 32 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
1561 MHz
2.4 GHz
≤
≥
重置
+ 25 C
+ 30 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 72 C
+ 75 C
+ 80 C
+80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
≤
≥
重置
Active
Chip
Dipole
Dipole Array
Dual Feed
Embedded
Embedded Dipole
Embedded Monopole
Inverted-F
LNA
MIMO
Monopole
Monopole, Patch
Patch
重置
1
1 Band
1 band
2
2 Band
2 Bands
2 Bnad
3
3 Band
4
4 Band
5 Band
6 Band
7 Band
7 band
8 Band
8 band
9 Band
10 Band
11 Band
重置
Adhesive
Adhesive, Magnetic, Screw
Adhesive, Screw
Adhesive Mount
Adhessive Mount
Base
Base Mount
Bolt Mount
Bracket
Bracket Mount
Bulkhead Mount
Cabinet Mount
Cable
Cable Mount
Ceiling Mount
Chassis
Chassis Mount
Clamp
Clamp Mount
Clip
重置
Adhesive
BNC Male
Cable
Connector
Connetor
DIP
FAKRA Connector
FME Female
FME Female, SMA Male
FME Male
HRS Connector
IPEX
IPEX MHF1
I-PEX MHF1
IPEX MHFHT
IPEX MHFI
IPEX MHFIV
MCMX
MCX Male
MHF / U.FL Plug
重置
3 Pin
1.85 mm Female
2.4 mm Female
2.92 mm Female
7/16 DIN Female
7/16 DIN Female, 4.3-10 Female
7/16 Female
4.3 Mini-DIN Female
4-Pole Female
4.1-9.5 DIN Female
4.3-10
4.3-10 DIN Female
4.3-10 Female
4.3-10 Female, N-Type
4.3.10 Female
ACH Female
AMC Plug
BNC
BNC Female
BNC Male
重置
1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz
535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz
1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
1.575 MHz
13.56 MHz
13.56 MHz, 2.45 GHz
15.05 MHz
16.2 MHz, 1.561098 GHz, 1.57542 GHz
27 MHz
28.875 MHz
45 MHz
48.5 MHz
55 MHz
71 MHz
100 MHz to 400 MHz
138 MHz
140 MHz
142 MHz
143 MHz
148 MHz
重置
802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee
2.4/5 GHz IEEE 802.11a/b/g and 802.11ac, Point to Multipoint, WiMAx, WSIP, WiFi
2 G/3G/4G, GSM, GPRS
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
2.4 GHz ISM Band
2.4 GHz ISM, Bluetooth, ZigBee
4 G, LTE/3G
5 GHz ISM Band, DSRC, WiFi
2.4GHz ISM Band
2.4MHz, Zigbee
2G, 3G
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 4G, 5G, LPWA
2G, 3G, 4G, 5G, LTE Applications
2G, 3G, 4G, GNSS, LPWA
2G, 3G, 4G, Galileo, GLONASS, GPS
2G, 3G, 4G, LPWA
2G, 3G, 4G, LTE
重置
0.15 mm
0.55 mm
0.8 mm
1 mm
1.3 mm
1.4 mm
1.43 mm
1.47 mm
1.6 mm
2 mm
3 mm
3.05 mm
3.2 mm
4 mm
4.05 mm
4.5 mm
4.94 mm
5 mm
5.2 mm
5.3 mm
重置
0.5 mm
0.55 mm
0.58 mm
0.8 mm
1 mm
1.13 mm
1.2 mm
1.25 mm
1.5 mm
1.55 mm
1.56 mm
1.6 mm
1.7 mm
1.9 mm
2 mm
2.1 mm
2.2 mm
2.28 mm
2.5 mm
2.6 mm
重置
0.1 mm
0.12 mm
0.13 mm
0.14 mm
0.15 mm
0.152 mm
0.16 mm
0.17 mm
0.18 mm
0.19 mm
0.2 mm
0.22 mm
0.23 mm
0.24 mm
0.25 mm
0.27 mm
0.28 mm
0.3 mm
0.304 mm
0.33 mm
重置
50.5 mm
50 Ohms
-
IK10
IK10, IP67
IP20
IP21
IP23
IP30
IP33
IP40
IP42
IP50
IP50, IP65
IP52
IP53
IP54
IP55
IP56
IP63
重置
402 NM FJ
402 NM J
0.52 mm Multithread Wire
0.81 m Coax
0.81 mm Coax
1.13 mini Coax
1.13 mm
1.13 mm Cable
1.13 mm Coax
1.13 mm Coaxial Cable
1.13 mm FPC
1.13 mm Mini Coaxial Cable
1.13 mm OD Coaxial
1.13 mm mini Coax
1.32 mm Coax
1.37 mm
1.37 mm Cable
1.37 mm Coax
1.37 mm Mini Coax
0.16 in
重置
AEC-Q200
重置
7/16
1770
47948
47950
105262
105263
146153
146168
146175
146185
146186
146187
146200
146216
146220
146234
146235
146236
204281
204286
重置
Bag
Box
Bulk
Case
Cut Tape
MouseReel
Poly Bags
Reel
Tray
Tube
Waffle
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图