Maxtena 天线

结果: 224
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 封装
Maxtena 天线

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 1.621 GHz IP67 RG-58 Bulk
Maxtena 天线

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 1.621 GHz IP67 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 169.4 MHz 169.8 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69 RG-174 Bulk
Maxtena 天线 GNSS - L1/L2/L5/L6 Adhesive mount antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.17645 GHz 1.602 GHz 4.9 dBi 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount U.FL 45.4 mm 45.4 mm 0.2 mm 1.37 mm Coax Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Connector 2.4 GHz Bulk
Maxtena 天线 Ultra Rugged Dipole Antenna

Outdoor Antennas Dipole Antenna 2.4 GHz 6 GHz Straight 6 dBi 50 Ohms 2 - 40 C + 60 C 2 Band Bracket Mount Connector N Connector IOT, Industrial IP67 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 1.5 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Connector SMA Male 2.4 GHz Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.6 dBi 50 Ohms 3.8:1 25 W - 40 C + 85 C 2 Band Connector FAKRA 2.4 GHz, 5 GHz Bulk
Maxtena 天线 2.4/5.0 GHz ISM Screw Mount Antenna

Outdoor Antennas Antenna 2.41 GHz 5.925 GHz 2.6 dBi, 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WIFI, IOT 65.5 mm IP67, IP69 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.8 dBi 50 Ohms 2.6:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Maxtena 天线 2.4/5.0/6.0 GHz ISM Adhesive Mount

Indoor Antennas 2.41 GHz 7.125 GHz 3.5 dBi, 1.7 dBi, 1.5 dBi 2.4 GHz, 5 GHz, 6 GHz 50 Ohms 2.3:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Maxtena 天线 2.4/5.0 GHz ISM Velcro/Adhesive Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 2.41 GHz 5.925 GHz Rectangular 3.4 dBi, 2.6 dBi 2.4 GHz, 5 GHz 50 Ohms 1.3:1, 1.9:1 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male IOT, Multimedia 71 mm 25 mm 7 mm IP67 Bulk
Maxtena 天线 CELLULAR/LTE MIMO Screw Mount

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Antenna 698 MHz 2.7 GHz Rectangular 0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi 900 MHz, 2100 MHz, 2600 MHz 50 Ohms 2.1:1, 2.4:1, 1.3:1, 2.0:1, 2.3:1, 1.3:1 25 W - 40 C + 85 C 6 Band Screw Connector 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz Fleet Management, HD Video Monitoring 80 mm 74 mm 14.7 mm IP67 Bulk
Maxtena 天线

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz 4.2 dB 50 Ohms 2.4:1 25 W 3 Band Connector SMA Male IP67 D302 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules ISM Antenna 433 MHz 435 MHz - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 48 mm IP56 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 433 MHz 1.61 GHz GLONASS, GPS - 0.4 dBi 50 Ohms 1.7:1 50 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
Maxtena 天线

Modules 2.41 GHz 5.925 GHz GNSS 4 dBi, 5.2 dBi 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band Connector 2.4 GHz, 5 GHz IP67 Bulk
Maxtena 天线 5GNR Adhesive Mount

Indoor Antennas 617 MHz 5.925 GHz Rectangular 3.3 dBi, 2 dBi, 0.5 dBi, 0.6 dBi 50 Ohms 2.8:1, 2.0:1, 2.2:1, 2.0:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Telematics 83 mm 35 mm 13.3 mm IP67, IP69 LL100 Bulk
Maxtena 天线 Indoor Omnidirectional Antenna

Indoor Antennas Indoor Antenna 698 MHz 3.8 GHz Dome 5 dB 50 Ohms 1.5, 1.8 150 W - 40 C + 70 C 3 Band Ceiling Mount N Type Female N Female Industrial IOT 90 mm IP50, IP65 Bulk
Maxtena 天线

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Maxtena 天线 868 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Maxtena 天线 External 868 MHz ISM Screw Mount

Outdoor Antennas GNSS Antenna 863 MHz 870 MHz Radome 2 dBi 868 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male SMA-Male IOT, Smart Meters 15 mm IP67, IP69 Bulk
Maxtena 天线 External 868MHz ISM Screw Mount antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 863 MHz 870 MHz - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz IP67, IP69 Bulk
Maxtena 天线 868/915 MHz ISM/LTE -Screw Mount

Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena 天线 2.4/5.0 GHz & 868/915 MHz ISM - Screw Mount

Outdoor Antennas Antenna 863 MHz 5.925 GHz Radome 4.5 dBi 868 MHz, 915 MHz, 2.4 GHz, 5 GHz 1.5:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male IOT, Navigation 80 mm 76 mm 13 mm Bulk