Molex 天线

结果: 185
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Molex CVS 637109
Molex CVS 天线 Intl Cell Blade 4m RG174 SMC AdhsvMnt 285库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 3 GHz 3 GHz Cellular (NBIoT, LTE), DSRC IoT Whip Blade Tilt / Swivel 3.1 dBi 2:01 1 Band Panel Mount Connector SMA Male 3 GHz 125.5 mm 34 mm 4 M RG174
Molex 天线 GNSS Flex Antenna 200mm Cable Length 163库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.558 GHz 1.605 GHz GLONASS, GNSS, GPS PCB Trace T-Bar Flex 0.7 dBi, 0.8 dBi, 1.1 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 206560
Molex 天线 600MHz-6GHz MonoPole LP FlexAnntena 150mm 104库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.5 dBi, 4.8 dBi, 5.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 150 mm Coax 207901
Molex 天线 2.4/5G Dual Band Flex MHF4 250mm Lgth
1,534预期 2026/7/13
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex 天线 ISM 868/915 MHz ANTENNA 150MM
832预期 2026/10/9
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, Neul PCB Trace T-Bar Flex 0.3 dBi, 1.3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz 79 mm 10 mm 150 mm Coax 105262 Tray
Molex 天线 CELLULAR 6 BAND ANTENNA 100MM
808预期 2026/9/24
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.3 dBi, 3.1 dBi 50 Ohms 6 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 100 mm Coax 105263 Tray
Molex 天线 Balanced Dual Band PCB 100mm Assy
2,555预期 2026/9/4
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 4.5 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 100 mm Coax 146187

Molex 天线 ISM 433MHz Flex Antenna 150mm
399在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Flexible Antenna 433 MHz LoRa ISM PCB Trace I-Pad Flex 0.6 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF ISM 90 mm 40 mm 150 mm 204287
Molex 天线 GNSS Flex Antenna 100mm Cable Length
2,958预期 2026/10/1
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.558 GHz 1.605 GHz GLONASS, GNSS, GPS PCB Trace T-Bar Flex 0.9 dBi, 1 dBi, 1.37 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz 40.4 mm 15.4 mm 0.1 mm 100 mm Coax 206560

Molex 天线 2.4/5GHz Flex MHF4 Antenna 15x6MM
1,600预期 2026/9/4
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace I-Bar Flex 3.6 dBi 50 Ohms 2 Band Adhesive Mount SMD/SMT IPEX MHF 2.45 GHz, 5.5 GHz 15.4 mm 6.4 mm 0.15 mm 100 mm Coax 206994
Molex 天线 ISM 868/915MHz Ceramic Antenna SMT
9,963预期 2026/8/19
最低: 1
倍数: 1
: 2,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LPWAN IoT, ISM, Neul Chip Ceramic 1.5 dBi, 1.8 dBi 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 9 mm 3 mm 0.63 mm 208142 Reel, Cut Tape


Molex 天线 WiFi DUAL-BAND ANTENNA HINGED BLK M
1,988预期 2026/10/8
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Molex 天线 Molex Multi-hub 7 in 1 Antenna
180预期 2026/10/1
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 960 MHz 1.561 GHz 8 Band Adhesive Mount Connector SMA Male 161 mm 115 mm 217853 Bulk
Molex 天线 MultibndCellularWiFi FlexAnt CBL 150mm 无库存
最低: 1,200
倍数: 1,200

Multiprotocol Antennas 824 MHz 6 GHz Cellular (NBIoT, LTE) WiFi 84 mm 146185
Molex 天线 MultibndCellularWiFi FlexAnt CBL 250mm 无库存
最低: 960
倍数: 960

Multiprotocol Antennas 824 MHz 6 GHz Cellular (NBIoT, LTE) WiFi 84 mm 146185
Molex 天线 GPS & WiFi PCB Ant 16.6mmW 200mm LGTH 无库存
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.1 dBi, 2.6 dBi, 3 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 200 mm Coax 146220
Molex 天线 NFC coil 45x55mm w/AWG28 wire 102mm N/A
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 45 mm 55 mm 0.27 mm 102 mm Coax 146236 Bulk
Molex 天线 2.4-5GHz WF ANT EDGE-FED CABLE 250MM 无库存
最低: 1,200
倍数: 1,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Flat Patch 2.4 GHz 5.85 GHz 2.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Consumer, Automative, Industrial 35 mm 11 mm 0.1 mm 204281
Molex 天线 2.4-5GHz WF ANT EDGE-FED CABLE 300MM 无库存
最低: 1,200
倍数: 1,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Flat Patch 2.4 GHz 5.85 GHz 2.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Consumer, Automative, Industrial 35 mm 11 mm 0.1 mm 204281
Molex 天线 2.4/5GHz Edge-Fed MHF4 50MM Cble Lgth 无库存
最低: 4,800
倍数: 4,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.85 GHz WiFi 2 Band 35 mm 204281
Molex 天线 2.4/5GHz Edge-Fed MHF4 250MM Cble Lgth 无库存
最低: 1,200
倍数: 1,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.85 GHz WiFi 2 Band 35 mm 204281
Molex 天线 GNSS Flex Antenna 250mm Cable Length 无库存
最低: 1,600
倍数: 1,600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.558 GHz 1.605 GHz GLONASS, GNSS, GPS PCB Trace T-Bar Flex 0.6 dBi, 0.7 dBi, 1 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz 40.4 mm 15.4 mm 0.1 mm 250 mm Coax 206560
Molex 天线 ISM Dipole Flex Ant 868/915 MHz 200MM 无库存
最低: 1,440
倍数: 1,440

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Dipole 863 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox, LPWAN IoT, ISM, Neul PCB Trace T-Bar Flex 1 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz 87.4 mm 12.4 mm 0.1 mm 200 mm Coax 206764
Molex 天线 LTE/GPS 150mm Combo Flexible Antenna 无库存
最低: 2,000
倍数: 1,000

Multiprotocol Antennas PCB Antennas MIMO 698 MHz 5 GHz Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GLONASS, GPS UWB PCB Trace T-Bar Flex 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi 10 Band Adhesive Mount Connector IPEX MHF 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz 119.4 mm 19.4 mm 0.1 mm 150 mm Coax 213353 Bulk

Molex 天线 WIFI6E FLEX ANTENNA 无库存交货期 16 周
最低: 2,000
倍数: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 2.5 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk