TE Connectivity 天线

结果: 1,681
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1-L3 Ext Mag RG174 1M SMA
960预期 2026/8/5
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector
1,000预期 2026/8/12
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector RP-SMA Female 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm W63 Bulk
TE Connectivity / Linx Technologies 天线 ANTENNA GNSS L1 18X18 LNA 1.13
387预期 2026/7/27
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 10.6 dBi, 13.7 dBi, 14.1 dBi, 14.1 dBi 50 Ohms 1.1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL Plug 1.561098 GHz, 1.57542 GHz, 1.58974 GHz, 1.602 GHz Global Navigation, Timing Solutions 18 mm 18 mm 7.1 mm 60 mm RF1.13 GNSSCP Tray
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL
2,000预期 2026/8/5
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 25x20mm, 100mm cable, UFL
1,000预期 2026/8/5
最低: 1
倍数: 1

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 Antenna FPC 868/915MHz 1.13 100 UFL
1,732在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 862 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow RFID, IoT, ISM PCB Trace T-Bar Flex - 3.2 dBi, - 3 dBi 50 Ohms 2, 1.6 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Plug 868 MHz, 915 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM 39 mm 15 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity 天线 OMNI,DBAND,FIXED,NF 56库存量
120在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS WiMAX Collinear Radome 1.5 dBi, 3.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W - 40 C + 70 C 5 Band Bracket Mount Connector N Female 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz Wideband Operation 248 mm
TE Connectivity 天线 Panel,LHCP,fixed,NF
20预期 2026/7/9
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 5.5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 5.2 in 5.2 in 0.71 in IP67
TE Connectivity 天线 YAGI,FWG,6,896-970MH z
24预期 2026/7/20
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 9 dBd 50 Ohms 2:1 300 W 1 Band Bracket Mount Connector N Female 933 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 27.688 in 6.75 in Yagi
TE Connectivity 天线 OMNI,PH,PMT,698-7125MHz
48预期 2026/8/10
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 698 MHz 7.125 GHz Module Swivel 8.1 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 96.5 mm IP67 Bulk
TE Connectivity 天线 RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT
1,000预期 2026/10/5
最低: 1
倍数: 1

PCB Antennas NFC Antenna PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount HRS Connector 70 mm 20 mm 0.15 mm 100mm Twisted Pair 28AWG Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dipole Blade 5G/LTE Swivel SMA
1,190预期 2026/9/21
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave Coil 868MHz THM
7,907预期 2026/7/22
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil 5.6 dBi 50 Ohms 2.2 15 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25.4 mm 15.3 mm 8.9 mm HE Bulk
TE Connectivity 天线 Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L
20预期 2026/7/10
最低: 1
倍数: 1

Multiprotocol Antennas 380 MHz 6 GHz Connector 4.3-10 Female CMS
TE Connectivity 天线 Panel,LHCP,RA,SMAF
46预期 2026/7/13
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector SMA Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
TE Connectivity 天线 Panel,LHCP,fixed,RTN M
20预期 2026/7/16
最低: 1
倍数: 1
Unspecified Antennas S8655P
TE Connectivity EXH155SFK
TE Connectivity 天线 DUCK,EXH,150-160MHz, 1/4W
98预期 2026/8/19
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 150 MHz 160 MHz 1 Band
TE Connectivity TRABT1560
TE Connectivity 天线 OMNI,PH,NMO,156-160
15预期 2026/9/25
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave Whip 410MHz RPS
100预期 2026/9/3
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Monopole 410 MHz 430 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.2 dBi 50 Ohms 1.8 10 W - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 410 MHz 5G NR bands 87 and 88, Handheld Devices, IoT 177.2 mm CW Bulk
TE Connectivity 天线 Antenna 7" MMCX S467FL-5-RMM-915
34预期 2026/7/22
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity 天线 S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49预期 2026/9/11
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity 天线 OMNI,FG,450-460MHZ,1 00W
3预期 2026/7/10
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 450 MHz 460 MHz Fiberglass 9 dBi 50 Ohms 2.0:1 100 W 1 Band Bracket Mount N Type Female N Type Female 6.375 ft FG
TE Connectivity 天线 Omni,VPOL,300-18in,N F
5预期 2026/7/13
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 8 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 2600 mm 45.72 cm Coax OD9
TE Connectivity 天线 WHIP, QW, 1/4,144-15 2MHz
38预期 2026/8/27
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 144 MHz 152 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 148 MHz Mobile Antennas 55.9 cm QW
TE Connectivity 天线 OMNI,Ph,NMO,890-960M Hz
39预期 2026/9/4
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE) Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector NMO Connector 925 MHz Wireless Applications 69.85 mm Phantom