2.1 GHz 天线

结果: 59
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF I, 100mm oe0.81
1,287预期 2026/6/5
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL Female 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 100 mm RF1.13 Bulk

Siretta 天线 DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 2.5M CABLE 30库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module I-Bar 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 115 mm 22 mm 5 mm 2.5 M RG174 ALPHA 11 Bulk

Siretta 天线 QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 1.2M CABLE SMA MALE CONNECTOR
5在途量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 3G, GSM 105 mm 34 mm RG174
Siretta 天线 IP67 GSM QUAD BAND AND 3G THROUGH HOLE MOUNT ANTENNA WITH 2.5M CABLE AND SMA MALE CONNECTOR
37在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module Puck 2.16 dbi 50 Ohms 2.1 35 W - 30 C + 75 C 4 Band Direct / Permanent Mount Connector SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 15 mm IP67 2.5 M RG174 Bulk

Siretta 天线 QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 2.5M CABLE FME FEMALE CONNECTOR 交货期 12 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS ISM, RFID Whip Straight with Base 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount Connector FME Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 105 mm 2.5 M RG174 Bulk

Siretta 天线 QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 2.5M CABLE SMA MALE CONNECTOR 交货期 12 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS ISM, RFID Whip Straight with Base 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 105 mm 2.5 M RG174 Bulk
Taoglas 天线 850/900/1800/1900/.. /2100MHz SMB(F) 无库存交货期 16 周
最低: 500
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 2.1 dBi to 4.1 dBi 50 Ohms 10 W 5 Band GSM, CDMA, PCS, DCS, UMTS, WCDMA 106.7 mm 14.7 mm 5.8 mm I-Bar Bulk
Taoglas 天线 PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 无库存交货期 16 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 80 mm 30 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas 天线 PC29 3G/2G Cell Ant MMCS(M) R/A Conn 无库存交货期 16 周
最低: 500
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE ANTENNA 2.5M CABLE FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, 3G 96.2 mm 21.5 mm 9.7 mm RG174
Siretta 天线 QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE 3M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male 3G, GSM/GPRS 96.2 mm 21.5 mm 9.4 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM, GPRS, 3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 1M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 3 Band Adhesive Mount SMA Male SMA Male GSM/GPRS, UMTS, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND FME FEMALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.1 GHz 3G, GSM, GPRS ISM Blade Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount FME Female FME Female GSM/GPRS/3G, ISM 113 mm 21 mm 3 mm RG174

Siretta 天线 4G LTE/LORA/BLUETOOTH FLAT BLADE ANTENNA 3M CABLE AND SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.1 GHz GSM, GPRS Blade 2 dBi 50 Ohms 3.2:1 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS 113 mm 21 mm 3 mm

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE FME FEMALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector FME Female FME Female GSM, GPRS 95 mm 42 mm 17 mm RG174
Siretta 天线 GSM/GPRS 2DB THROUGH-HOLE MOUNT ANTENNA 1M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 700 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 95 mm 42 mm 17 mm RG174
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 1M RG174 cable and SMA male connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM Bolt Through - 2.44 dBi, - 5.05 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 3G, GSM 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 2M RG174 cable and SMA male connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM, GPRS Bolt Through 3.68 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 94 mm 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM and 3G bolt through antenna with 5M RG174 cable and SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz Cellular (NBIoT, LTE) Bolt Through - 2.44 dBi, - 5.05 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 3M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPS, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 5M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM/GPS, 3G 94 mm 18 mm IP65 RG174
Siretta 天线 TANGO 3 500MM CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 869 MHz 2.1 GHz Cellular (NBIoT, LTE) 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2G/GPRS, 3G 76 mm 29 mm RG58
Siretta 天线 BOLT THROUGH GSM WITH 1M cable and FME Female connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 869 MHz 2.1 GHz GSM, GPRS Bolt Through 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector FME Female FME Female GSM, GPRS 76 mm 29 mm RG58