2.5 GHz 2.4 GHz 天线

结果: 409
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 ANT STEALTH BLADE, 2.4-2.5 NPB

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Bulk
Pulse Electronics 天线 Ant Ext 2.4-2.5GHz RP SMA White

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Tray
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount N Female 2.45 GHz 12.85 in IP67
PCTEL / Amphenol 天线 ANTENNA, OMNIDIRECTIONAL, 2.4-2.5 GHZ, 5 DBI, H-POL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 5 dBi 50 Ohms 2:1 40 W - 40 C + 85 C 1 Band Base Mount M Female 2.45 GHz 12.62 in IP67
PCTEL / Amphenol 天线 2.4-2.5GHZ ANTENNA ASSY,N MALE, OMNIDIRECTIONAL ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 7 dBi 50 Ohms 2.0 20 W 1 Band Direct Mount Connector N Male 31.5 cm IP67
Banner Engineering 天线 Antenna 2.4 GHz Dome 3/4 NPT 2 dBi
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
Banner Engineering 天线 Antenna Omni 2.4 GHz; 2 dBi Rubber Swivel; RP-SMA MALE
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Swivel 2 dBi 50 Ohms 2 1 Band Connector RP-SMA (Male) 2.4 GHz WLAN 82.5 mm
ProSoft Technology 天线 6 dBi Omni N jack collinear with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Bracket Mount Connector N-Female 15 in IP67
ProSoft Technology 天线 8 dBi Directional patch panel N jack with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 8 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Jack
ProSoft Technology 天线 Radome Enclosed 2.4 GHz Yagi Antenna with 9 dBi and 60 beam width and 60 til

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 9 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Bracket Connector N-Female CA-195RW
ProSoft Technology 天线 13 dBi Directional patch panel N jack with mounting hardware 2.4GHz

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz 13 dBi 1.5:1 100 W - 40 C + 65 C 1 SMD/SMT Connector N-Female 2.8 cm 21.6 cm 21.6 cm IP67
ProSoft Technology 天线 16dBi Variable Beamwidth Sector Antenna, 2x N type Female (jack), Dual Polarized

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 16 dBi 1.5:1 - 45 C + 65 C 1 Connector N-Female IP65
ProSoft Technology 天线 19 dBi patch panel N jack with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 19 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Female 39.4 cm 39.4 cm 2.8 cm
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174
Siretta 天线 WIFI 2.4GHZ 0.5 DBI MICRO THROUGH HOLE MOUNT WITH 300MM CABLE AND RP SMA MALE BLACK UV COATING
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Screw SMA Male SMA Male Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174

Siretta 天线 WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 1M RG174 CABLE RP-SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 3.17 dBi 50 Ohms 1.9:1 - 20 C + 60 C 1 Band Panel Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 10 mm 19 mm 1.13 mm Coax

Siretta 天线 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE REVERSE POLARITY GREY RADOME
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 0 dBi 50 Ohms 1.4:1 50 W - 25 C + 75 C 1 Band Screw SMA Male SMA Male WiFi, Bluetooth, Zigbee 27 mm 10.5 mm
Weidmuller 天线 IE-ANT-O-BG-360-6-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 1.8 25 W - 40 C + 80 C 1 Band Bracket Mount Connector N (Female) 2.4 GHz Indoor, Outdoor 250 mm IP67
IoT Antennas 天线 IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
IoT Antennas 天线 External Antenna 2400-2500 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 7.1 dBi 50 Ohms 1 W - 40 C + 65 C 1 Band PCB Mount Connector RP-SMA Male Bulk
IoT Antennas 天线 Internal Antenna 2400-2500 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz 802.15.4 (ANT, Thread, Zigbee) 1.8 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 30 mm 8.5 mm 0.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 2400-2500 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 2.5 GHz 7.5 dBi 50 Ohms 1 W - 40 C + 65 C 1 Band PCB Mount Connector RP-SMA Bulk
IoT Antennas 天线 Single Band Embedded RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip Rectangular 3.3 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi and Bluetooth Mesh 2 mm 1.2 mm 0.6 mm Bulk
TE Connectivity 天线 PCB ANTENNA SINGLE BAND TAPE AND REELED
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
Fairview Microwave 天线 Rubber Duck Antenna Operates from 2.4 GHz to 2.5 GHz with a 2.2 dBi Minimum Gain Reverse Polarity SMA Male Input Connector Rated
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Portable 2.4 GHz 2.5 GHz 2.2 dBi 2 30 W 1 Band SMA Bag