5.85 GHz 天线

结果: 262
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Monopole, WIFI*1,RP SMA Male, RoHS Compliant 无库存交货期 6 周
最低: 100
倍数: 50

Outdoor Antennas 2.4 GHz 5.85 GHz 5 dBi 50 Ohms 2 - 40 C + 85 C 2 Band RP-SMA Male 2.4 GHz, 5.8 GHz Wi-Fi, Bluetooth IP55 Bag
Quectel 天线 Embedded, 2.4-2.5 GHz, 5.15-5.85 GHz, Wi-Fi (Bluetooth), Monople, -, SMA Male (center pin), Terminal, 50 +/-2 (not recommended for new designs) 无库存交货期 13 周
最低: 100
倍数: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Stubby Right Angle 1.8 dBi 50 Ohms 2, 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 50 mm
CEL RAC00245-B
CEL 天线 BULK 2.4/5 GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk
L-Com 天线 ANTOMNI 5.8GHz 8dBi
Multiprotocol Antennas Outdoor Antennas 5.725 GHz 5.85 GHz ISM WiFi 802.11 a 8 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N-Type Female Passive
Fairview Microwave 天线 Fixed Antenna Operates From 5.725 GHz to 5.85 GHz With a Nominal 12 dBi Gain N Female Input Connector
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Omnidirectional Antenna 5.725 GHz 5.85 GHz 12 dBi 1.5 100 W 1 Band N Bag
Fairview Microwave 天线 Antenna Operates From 5.25 GHz to 5.85 GHz with a Maximum 3.8 dBi Gain N Male Input Connector Rated
ISM Antennas - ISM, MICS, UHF, VHF, UWB Portable 5.25 GHz 5.85 GHz 3.8 dBi 2 50 W 1 Band N Bag
Fairview Microwave 天线 3.5-4 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome, 2:1 Max VSWR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omni Antenna 2.4 GHz 5.85 GHz Radome 4 dBi 2 50 W Dual Band Bracket Mount N Bag
Fairview Microwave 天线 5-6 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome, 2.5:1 Max VSWR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omni Antenna 2.4 GHz 5.85 GHz Radome 6 dBi 2.5 50 W Dual Band Bracket Mount N Bag
Fairview Microwave 天线 7-8 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome, 2.5:1 Max VSWR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omni Antenna 2.4 GHz 5.85 GHz Radome 8 dBi 2.5 50 W Dual Band Bracket Mount N Bag
Fairview Microwave 天线 6-6 dBi Omni Antenna 2.4-2.5 GHz, 5.725-5.85 GHz, N Type Female Fiberglass Radome, 1.5:1 Max VSWR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omni Antenna 2.4 GHz 5.85 GHz Radome 6 dBi 1.5 100 W Dual Band Bracket Mount N Bag
Fairview Microwave 天线 4-6 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, SMA Plug ABS Radome, 1.65:1 Typ VSWR, 4 Port
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omni Antenna 2.4 GHz 5.85 GHz Radome 4 dBi 1.8 10 W Multi Band Bracket Mount SMA Bag
Fairview Microwave 天线 2 dBi MultiBand Rubber Duck Portable Antenna 617-5850 MHz SMA Connector
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Duck Portable Antenna 617 MHz 5.85 GHz 2 dBi 50 Ohms 3.5 - 20 C + 65 C SMA Bag
Fairview Microwave 天线 WR-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz With a Nominal 10 dBi Gain With CPRG Flange
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 10 dBi Screw Bag
Fairview Microwave 天线 WR-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz With a Nominal 15 dBi Gain With CPRG Flange
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 15 dBi Screw Bag
Fairview Microwave 天线 WR-187 Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz, 20 dBi Nominal Gain, CMR-187 Flange, ProLine
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave 天线 WR-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz With a Nominal 20 dBi Gain With CPRG Flange
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave 天线 WR-187 Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz, 20 dBi Nominal Gain, Type N Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 20 dBi Screw N Female Bag
Fairview Microwave 天线 WR-187 Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz, 20 dBi Nominal Gain, SMA Female Input Connector, ProLine
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 20 dBi Screw SMA Female Bag
Fairview Microwave 天线 WR-187 Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz, 20 dBi Nominal Gain, CMR-187 Flange
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave 天线 WR-187 Standard Gain Horn with 20 dBi gain, N Female connector
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 20 dBi Connector N Female Bag
Fairview Microwave 天线 WR-187 Standard Gain Horn with 20 dBi gain, SMA Female connector
Outdoor Antennas Horn Antenna 3.95 GHz 5.85 GHz Horn Horn 20 dBi Connector SMA Female Bag
Molex 天线 2.4/5GHz PCB antenna on metal 150mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Pad Flex 2.6 dBi, 3.4 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.5 mm 20.5 mm 3 mm 150 mm Coax 206995 Tray
KYOCERA AVX 天线 On/Off Grd Dual Bd W iFi Stamp Metal 70mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi 50 Ohms 2:01 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.7 mm 1001435M0 Bulk
KYOCERA AVX 天线 Embedded Dual Band 2.4/5.0GHz 50ohm 35.2x8.5x0.4mm 100mm Cable Black

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk
KYOCERA AVX 天线 Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF4L Conn

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.1 mm Bulk